Phoenix Contact 1985195

PCB terminal, 2 pole, pitch 3.5 mm, AWG 24-16, 8 A, spring-clamp connection, green, 1985195
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MaterialNylon
MountThrough Hole
Number of Pins2
Weight1.230001 g
Technical
Ambient Temperature Range High100 °C
Current2 A
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature100 °C
Max Supply Voltage250 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth12 mm
Height13.1 mm
Length8.5 mm
Pitch3.5 mm
Width16.7 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1985195.

Newark
Datasheet5 pages6 years ago
Datasheet5 pages7 years ago
element14 APAC
Datasheet5 pages14 years ago
Electro Sonic
Datasheet6 pages6 years ago
MRO Stop
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet5 pages20 years ago
Burklin Elektronik
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-15.72%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1985195.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1985195 provided by its distributors.

PCB terminal, 2 pole, pitch 3.5 mm, AWG 24-16, 8 A, spring-clamp connection, green, 1985195
Conn PC Terminal Block 2 POS 3.5mm Solder Thru-Hole 8A Cardboard
Barrier Strip Terminal Block, 2A, 1.5mm2, 1 Row(s), 1 Deck(s)
Wire-To-Board Terminal Block, 2, 400 V, 8 A, 20 Awg, 16 Awg, 1.5 Mm Rohs Compliant: Yes |Phoenix Contact PTSA 1,5/ 2-3,5-Z
TB, WIRE TO BOARD, 2POS, 24-16AWG; Pitch Spacing: 3.5mm; No. of Positions: 2Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 5A; Rated Voltage

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTSA 1,5/ 2-3,5-Z
  • PTSA 1,5/ 2-3,5-Z.
  • PTSA 1.5/2-3,5-Z
  • PTSA1.5/2-3,5-Z

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MaterialNylon
MountThrough Hole
Number of Pins2
Weight1.230001 g
Technical
Ambient Temperature Range High100 °C
Current2 A
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature100 °C
Max Supply Voltage250 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth12 mm
Height13.1 mm
Length8.5 mm
Pitch3.5 mm
Width16.7 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1985195.

Newark
Datasheet5 pages6 years ago
Datasheet5 pages7 years ago
element14 APAC
Datasheet5 pages14 years ago
Electro Sonic
Datasheet6 pages6 years ago
MRO Stop
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet5 pages20 years ago
Burklin Elektronik
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL, VDE
Flammability RatingUL94 V-2
Lead FreeLead Free
RoHSCompliant