TE Connectivity 1971743-1

Socket header, 1 pole, pitch 5.9 mm, angled, natural, 1971743-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
PlatingTin
Technical
Connector TypeReceptacle
Contact Current Rating3 A
Current Rating3 A
GenderReceptacle
Mating RetentionWith
Max Operating Temperature221 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Positions1
Number of Rows1
OrientationRight Angle
PackagingTape & Reel
PCB Mounting OrientationRight Angle
SealableNo
TerminationSMD/SMT
Voltage Rating300 V
Dimensions
Height1.99898 mm
Length5.9 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1971743-1.

Master Electronics
Datasheet4 pages9 years ago
Datasheet4 pages7 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
Farnell
Datasheet4 pages9 years ago
Burklin Elektronik
Datasheet4 pages3 years ago

Inventory History

3 month trend:
-14.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1971743-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1971743-1 provided by its distributors.

Socket header, 1 pole, pitch 5.9 mm, angled, natural, 1971743-1
CONNECTOR, RECEPTACLE, 1POS, 1ROW; Pitch Spacing: -; No. of Contacts: 1Contacts; Gender: Receptacle; Product Range: 1971567 Series; Contact Termination Type: Surface Mount; No. of Rows: -; Contact Plating: Tin Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2018); External Width: 3mm
Special Order: 1P female slim board to board connector PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 1 Number of Rows: 1 PCB Mount Receptacle Right Angle Board-to-Board 1 | PCB Header & Receptacle | Part Number: 1971743-1 | Internal Number: 1971743-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
PlatingTin
Technical
Connector TypeReceptacle
Contact Current Rating3 A
Current Rating3 A
GenderReceptacle
Mating RetentionWith
Max Operating Temperature221 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Positions1
Number of Rows1
OrientationRight Angle
PackagingTape & Reel
PCB Mounting OrientationRight Angle
SealableNo
TerminationSMD/SMT
Voltage Rating300 V
Dimensions
Height1.99898 mm
Length5.9 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1971743-1.

Master Electronics
Datasheet4 pages9 years ago
Datasheet4 pages7 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
Farnell
Datasheet4 pages9 years ago
Burklin Elektronik
Datasheet4 pages3 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
REACH SVHCUnknown
RoHSCompliant