Littelfuse 19713500001

Fuse Glass 3.5A 250VAC 5X20MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating3.5 A
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 19713500001.

DigiKey
Datasheet2 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 19713500001.

Descriptions

Descriptions of Littelfuse 19713500001 provided by its distributors.

FUSE GLASS 3.5A 250VAC 5X20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountHolder
Technical
Current Rating3.5 A
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 19713500001.

DigiKey
Datasheet2 pages21 years ago

Compliance

Environmental Classification
ApprovalsMETI, UL
Lead FreeLead Free
RoHSCompliant