Phoenix Contact 1966198

Terminal block; PCB; Plug; Female Sockets; 12 position; 8A; 320V; Push-in
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPlastic
MaterialPolyamide, Tin
MountFree Hanging
Weight89.000011 g
Technical
Connector TypeSocket
Current8 A
Current Rating8 A
GenderFemale
Number of Contacts12
Number of Levels1
Number of Positions12
Number of Positions Per Level12
Number of Rows1
TerminationScrewless
Voltage150 V
Voltage Rating160 V
Dimensions
Depth7.8 mm
Height22.9 mm
Length22.9 mm
Pitch3.5 mm
Width52.3 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1966198.

Burklin Elektronik
Datasheet15 pages8 years ago
Electro Sonic
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
MRO Stop
Datasheet5 pages12 years ago

Inventory History

3 month trend:
-27.51%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1966198.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1966198 provided by its distributors.

Terminal block; PCB; Plug; Female Sockets; 12 position; 8A; 320V; Push-in
Pluggable Terminal Blocks 12 Pos 3.5mm pitch P lug 24-16AWG Spring
Phoenix Contact Printplaatconnectoren FMC 1,5/12-STF-3,5 - 1966198
Socket header, 12 pole, pitch 3.5 mm, straight, green, 1966198
PCB Plug Push-In 3.5mm 16AWG 160V 8A 12 Position Combicon Control Series | Phoenix Contact 1966198
TERM BLOCK PLUG 12POS STR 3.5MM
TERM BLOCK 12 16-24 PLY GRN BG
1966198 Phoenix Contact FMC 1,5/12-STF-3,5 Plug component, Nom. voltage: 160 V, Pitch: 3.5 mm, Number of positions: 12, Connection type: Spring-cage conn., Color: green Manufacturer Part # 1966198 Manufacturer: Phoenix Contact Weight: 0.0171 lbs/piece Availability: stock to 10 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 50 Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPlastic
MaterialPolyamide, Tin
MountFree Hanging
Weight89.000011 g
Technical
Connector TypeSocket
Current8 A
Current Rating8 A
GenderFemale
Number of Contacts12
Number of Levels1
Number of Positions12
Number of Positions Per Level12
Number of Rows1
TerminationScrewless
Voltage150 V
Voltage Rating160 V
Dimensions
Depth7.8 mm
Height22.9 mm
Length22.9 mm
Pitch3.5 mm
Width52.3 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1966198.

Burklin Elektronik
Datasheet15 pages8 years ago
Electro Sonic
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
MRO Stop
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant