Sprague 195D225X0004A2T

Cap Tant Solid 2.2uF 4V A CASE 20% 0318-14 T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1106
MountSurface Mount
Technical
Capacitance2.2 µF
Dissipation Factor8 %
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Tolerance20 %
Voltage Rating4 V
Dimensions
Depth1.5 mm
Height - Seated (Max)1.397 mm
Length2.794 mm
Width1.4986 mm

Documents

Download datasheets and manufacturer documentation for Sprague 195D225X0004A2T.

Engineering Resources

View Evaluation kits and Reference designs for Sprague 195D225X0004A2T.

Descriptions

Descriptions of Sprague 195D225X0004A2T provided by its distributors.

Cap Tant Solid 2.2uF 4V A CASE 20% 0318-14 T/R
CAP TANT 22PF 4V 20% SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package1106
MountSurface Mount
Technical
Capacitance2.2 µF
Dissipation Factor8 %
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Tolerance20 %
Voltage Rating4 V
Dimensions
Depth1.5 mm
Height - Seated (Max)1.397 mm
Length2.794 mm
Width1.4986 mm

Documents

Download datasheets and manufacturer documentation for Sprague 195D225X0004A2T.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago