Vishay 195D107X96R3Z2T

Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2410 [6226-29 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2910
Case Code (Imperial)2810
Case Code (Metric)7226
MountSurface Mount
Technical
Capacitance100 µF
Dissipation Factor8 %
FeaturesGeneral Purpose
Leakage Current6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth2.65 mm
Height - Seated (Max)2.8956 mm
Length7.24 mm
Width2.65 mm

Documents

Download datasheets and manufacturer documentation for Vishay 195D107X96R3Z2T.

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Vishay 195D107X96R3Z2T.

Descriptions

Descriptions of Vishay 195D107X96R3Z2T provided by its distributors.

Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2410 [6226-29 Metric]
CAP TANT 100UF 10% 6.3V 2910
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2910
Case Code (Imperial)2810
Case Code (Metric)7226
MountSurface Mount
Technical
Capacitance100 µF
Dissipation Factor8 %
FeaturesGeneral Purpose
Leakage Current6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth2.65 mm
Height - Seated (Max)2.8956 mm
Length7.24 mm
Width2.65 mm

Documents

Download datasheets and manufacturer documentation for Vishay 195D107X96R3Z2T.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago