TE Connectivity / AMP 193846-2

Connector, Pin Assembly193846-1 Tape Mount | TE Connectivity 193846-2
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
MountCable
PlatingSilver
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact StyleSocket
Number of Positions1
OrientationStraight
PackagingTape & Reel (TR)
ShieldingUnshielded
TerminationCrimp
Test Current23 A
Wire/Cable TypeDiscrete
Dimensions
Wire/Cable Gauge14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 193846-2.

TE Connectivity
Datasheet51 pages16 years ago
Datasheet7 pages16 years ago
ShanghaiCT
Technical Drawing1 page25 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 193846-2.

Descriptions

Descriptions of TE Connectivity / AMP 193846-2 provided by its distributors.

Connector, Pin Assembly193846-1 Tape Mount | TE Connectivity 193846-2
Pin Assy.193846-1 Tape Mount Rohs Compliant: Yes |Amp Te Connectivity 193846-2
Contact SKT Crimp ST Cable Mount Tape Mounted
CONN SOCKET 14AWG SILVER CRIMP

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact PlatingSilver
MountCable
PlatingSilver
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact StyleSocket
Number of Positions1
OrientationStraight
PackagingTape & Reel (TR)
ShieldingUnshielded
TerminationCrimp
Test Current23 A
Wire/Cable TypeDiscrete
Dimensions
Wire/Cable Gauge14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 193846-2.

TE Connectivity
Datasheet51 pages16 years ago
Datasheet7 pages16 years ago
ShanghaiCT
Technical Drawing1 page25 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago