TE Connectivity 1934951-1

Conn Backplane RCP 90 POS 1.9mm Press Fit RA Thru-Hole Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating500 mA
Contact StylePress-Fit
Data Rate10 Gbps
Differential Pairs per Column3
Differential SignalingYes
GenderReceptacle
Impedance85 Ω
Max Operating Temperature90 °C
Min Operating Temperature-65 °C
Number of Columns10
Number of Pairs30
Number of Positions90
Number of Rows9
Number of Signal Positions60
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness500 nm
StackableNo
TerminationPress-Fit
Voltage Rating250 V
Dimensions
Height16 mm
Hole Diameter470 µm
Length19.15 mm
PCB Thickness1.5748 mm
Pitch1.905 mm
Row Spacing1.4 mm
Tail Length2.2 mm
Width23.41 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1934951-1.

Master Electronics
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
TE Connectivity
Datasheet35 pages11 years ago
Datasheet8 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1934951-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1934951-1 provided by its distributors.

Conn Backplane RCP 90 POS 1.9mm Press Fit RA Thru-Hole Tube
High Speed/Modular Conn Tinman 3pr 10col r/a
TinMan Receptacle Assy 6 Pair 16 Column
CONN, BACKPLANE, RCPT, 90POS, 1.9MM; Product Range:Z-PACK TinMan Series; No. of Contacts:90Contacts; Pitch Spacing:1.9mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. of Rows:9Rows; Row Pitch:1.5mm; Contact

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1934951-1 .

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating500 mA
Contact StylePress-Fit
Data Rate10 Gbps
Differential Pairs per Column3
Differential SignalingYes
GenderReceptacle
Impedance85 Ω
Max Operating Temperature90 °C
Min Operating Temperature-65 °C
Number of Columns10
Number of Pairs30
Number of Positions90
Number of Rows9
Number of Signal Positions60
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness500 nm
StackableNo
TerminationPress-Fit
Voltage Rating250 V
Dimensions
Height16 mm
Hole Diameter470 µm
Length19.15 mm
PCB Thickness1.5748 mm
Pitch1.905 mm
Row Spacing1.4 mm
Tail Length2.2 mm
Width23.41 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1934951-1.

Master Electronics
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
TE Connectivity
Datasheet35 pages11 years ago
Datasheet8 pages12 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago