Allen Bradley 193-ED1CB

Rockwell Automation ICB1 - 193-ED1CB

Price and Stock

Descriptions

Descriptions of Allen Bradley 193-ED1CB provided by its distributors.

Rockwell Automation ICB1 - 193-ED1CB
1-5A AMP OVERLOAD RELAY
The Allen-Bradley 193-ECPM3 DIN Rail/panel adapter is a versatile mounting solution designed for the Bulletin 193-EC electronic motor protection relay series, allowing for both DIN Rail and panel installations of these devices. This adapter is compatible with relays featuring C60 to C85 contactor sizes and accommodates trip currents ranging from 9 to 90 Amps. Offering seamless integration with systems such as DeviceNet and optional Ethernet/IP communication, the E3 Plus models incorporate DeviceLogix capabilities for enhanced control and configurability, supported by RSNetWorx for efficient operation parameter management. This flexibility is complemented by robust relay features that include solid-state overload, current and voltage monitoring, and high-level ground fault protection, ensuring comprehensive reliability in motor protection applications.Technical specifications for 193-ED1CB Brand Allen-Bradley / Rockwell Automation Series E1 Plus Relays Part Number 193-ED1CB Description DIN Rail/Panel Adapter Operating Voltage 600 Volts AC Trip Range 9.0 to 90.0 Amps Product Type Add-on Accessory Supported Models 193-EC Motor Protection System Installation Type DIN Rail and Panel Mount E3 Plus Model Support Yes

Manufacturer Aliases

Allen Bradley has several brands around the world that distributors may use as alternate names. Allen Bradley may also be known as the following names:

  • A-B
  • STK
  • ALLEN BRAD
  • ABC
  • AIRCO
  • AB CONNECTORS
  • STP
  • ALLEN BRADLY
  • AllenBradl
  • ALLEN BRADLE
  • ALLEN-BRADLEY CO INC
  • AB CONNECTOR
  • STKPL
  • ALLEN BRA
  • ALLEN BRADLEY ROCKWE
  • AB CONNECTORS LTD
  • ALLEN-BRAN
  • Rockwell Automation/Allen-Bradley 1
  • ALLEN B
  • ALLEN BRADELY
  • ALLEN BRADLEY COMPANY
  • ALAN BRADLEY
  • A-B/IRC
  • Allen Bradley Guardmaster
  • ALLN
  • Rockwell Automation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 193ED1CB