Molex 19193-0209

VersaKrimp Ring Tongue Terminal for 6 AWG Wire
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialCopper
Contact PlatingTin
MountStud
Technical
GenderFemale
InsulationNon-Insulated
PackagingBox
TerminationCrimp
Dimensions
Wire/Cable Gauge6 AWG

Documents

Download datasheets and manufacturer documentation for Molex 19193-0209.

Molex
Technical Drawing1 page17 years ago
Datasheet1 page17 years ago
Master Electronics
Datasheet1 page6 years ago
Newark
Datasheet1 page7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages9 years ago
Jameco
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-2.19%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 19193-0209.

Related Parts

Descriptions

Descriptions of Molex 19193-0209 provided by its distributors.

VersaKrimp Ring Tongue Terminal for 6 AWG Wire
Ring Tongue Terminal 6AWG Copper 32.2mm Tin VersaKrimp™ Bag
Molex 19193-0209 Terminals Ring Tongue Terminal 6 AWG
Ring Versakrimp (E-357-10) Spm Rohs Compliant: Yes |Molex 19193-0209
RING VERSAKRIMP (E-357-10) SPM; RING VERSAKRIMP (E-357-10) SPM
Fully Insulated Terminals RING TONGUE TERM 6 AWG
Cross Referenced to MOLEX - Part MOL19193-0209
TERMINAL, RING TONGUE, #10, 6AWG; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 6AWG; Conductor Area CSA: 16mm²; Product Range: VersaKrimp 19193 Series; Insulator Colour: -; Insulator Material: Uninsulated; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191930209
  • 19193-0209.
  • 191930209

Technical Specifications

Physical
ColorBlue
Contact MaterialCopper
Contact PlatingTin
MountStud
Technical
GenderFemale
InsulationNon-Insulated
PackagingBox
TerminationCrimp
Dimensions
Wire/Cable Gauge6 AWG

Documents

Download datasheets and manufacturer documentation for Molex 19193-0209.

Molex
Technical Drawing1 page17 years ago
Datasheet1 page17 years ago
Master Electronics
Datasheet1 page6 years ago
Newark
Datasheet1 page7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages9 years ago
Jameco
Datasheet3 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Halogen FreeLow Halogen
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago