Amphenol 191-2811-010

Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V Gray/Blue Edge 30.48m Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue, Grey
Conductor MaterialCopper
Contact PlatingSilver
Insulation MaterialPVC
MountCable
Technical
Number of Conductors10
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Cable Pitch1.27 mm
Depth12.7 mm
Length30.48 m
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 191-2811-010.

Newark
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 191-2811-010.

Related Parts

Descriptions

Descriptions of Amphenol 191-2811-010 provided by its distributors.

Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V Gray/Blue Edge 30.48m Automotive
FLAT CABLE, 10COND 100FT 28AWG 300V; Ree; FLAT CABLE, 10COND 100FT 28AWG 300V; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:10; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Voltage Rating:300V; Cable Type:Flat (Ribbon)
Flat Cable, 10 Conductor 100Ft 28Awg 300V; Cable Shielding:Unshielded; No. Of Conductors:10Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:Blue Rohs Compliant: Yes |Amphenol Spectra-Strip 191-2811-010

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1912811010

Technical Specifications

Physical
ColorBlue, Grey
Conductor MaterialCopper
Contact PlatingSilver
Insulation MaterialPVC
MountCable
Technical
Number of Conductors10
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Cable Pitch1.27 mm
Depth12.7 mm
Length30.48 m
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 191-2811-010.

Newark
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant