Amphenol Communications Solutions 191-2801-134

Flat Cable Polyvinyl Chloride 34Conductors 28AWG 300V Gray/Red Edge 30.48m Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MaterialPVC
MountCable
Technical
Capacitance14 pF
Current Rating1 A
Impedance105 Ω
Insulation Resistance10 GΩ
Max Current Rating1 A
Number of Conductors34
Number of Cores34
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Cable Pitch1.27 mm
Depth43.18 mm
Height41.91 mm
Lead Pitch1.27 mm
Length30.48 m
Thickness889 µm
Width43.18 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 191-2801-134.

Newark
Datasheet1 page0 years ago
Master Electronics
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 191-2801-134.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 191-2801-134 provided by its distributors.

Flat Cable Polyvinyl Chloride 34Conductors 28AWG 300V Gray/Red Edge 30.48m Automotive
Spectra-Zip .050" 1.27mm Flat Cable 100'SPOOL 34 COND. GRAY RIBBON
FLAT CABLE, 34 CONDUCTOR, 100FT, 28AWG, 300V; Cable Shielding:Unshielded; No. of Conductors:34Conductor; Wire Gauge:28AWG; Conductor Area CSA:0.072mm²; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Jacket Color:Grey RoHS Compliant: Yes
Ribbon Cable Cross-section AWG: 28 AWG Temperature range: -20 ... +105 °C Cable type: Ribbon Cable Conductor insulation: PVC Cross-section: 0.08 mm² Packaging: Sold by Meter Shielding: Unshielded Grid: 1.27 mm Impedance: 105 Ohm Original packaging: 30 m Poles: 34 Rated voltage: 300 VAC/VDC

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 191-2801-134.
  • 1912801134

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MaterialPVC
MountCable
Technical
Capacitance14 pF
Current Rating1 A
Impedance105 Ω
Insulation Resistance10 GΩ
Max Current Rating1 A
Number of Conductors34
Number of Cores34
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Cable Pitch1.27 mm
Depth43.18 mm
Height41.91 mm
Lead Pitch1.27 mm
Length30.48 m
Thickness889 µm
Width43.18 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 191-2801-134.

Newark
Datasheet1 page0 years ago
Master Electronics
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Halogen FreeNot Halogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant