Phoenix Contact 1897283

Pluggable Terminal Blocks 6 Pos 3.5mm pitch Press In Header
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
18972832121Bulk
22h
1897283Contact
>1wk

Technical Specifications

Physical
ColorGreen
Contact PlatingTin
Housing ColorGreen
MountThrough Hole
Weight113.398093 g
Technical
Current8 A
Current Rating8 A
Number of Levels1
Number of Positions6
Number of Positions Per Level6
PackagingBulk
TerminationPress-Fit
Voltage300 V
Voltage Rating160 V
Dimensions
Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1897283.

RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Electro Sonic
Datasheet4 pages8 years ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet5 pages13 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1897283.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1897283 provided by its distributors.

Pluggable Terminal Blocks 6 Pos 3.5mm pitch Press In Header
Phoenix Contact 1897283, EMC 1,5/ 6-GF-3,5, Feed-through header
Pluggable Header 3.5mm 16AWG 160V 8A 6 Position Combicon Control Series | Phoenix Contact 1897283
TERM BLOCK HDR 6POS 90DEG 3.5MM
1897283 Phoenix Contact EMC 1,5/ 6-GF-3,5 Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.5 mm, Number of positions: 6, Color: green, Assembly: Press-in Manufacturer Part # 1897283 Manufacturer: Phoenix Contact Weight: 0.0069 lbs/piece Availability: stock to 23 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 50 Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGreen
Contact PlatingTin
Housing ColorGreen
MountThrough Hole
Weight113.398093 g
Technical
Current8 A
Current Rating8 A
Number of Levels1
Number of Positions6
Number of Positions Per Level6
PackagingBulk
TerminationPress-Fit
Voltage300 V
Voltage Rating160 V
Dimensions
Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1897283.

RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Electro Sonic
Datasheet4 pages8 years ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet5 pages13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant