Alpha Wire 1896/6C SL005

Multi-Conductor Communication and Control Cable SLATE 6C 20AWG UNSH.
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight1.859729 kg
Technical
Max Operating Temperature75 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-20 °C
Number of Conductors6
Number of Cores6
Number of Strands7
ShieldingUnshielded
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeMulti-Conductor
Dimensions
Insulation Diameter6.3754 mm
Insulation Thickness508 µm
Length30.48 m
Outside Diameter6.35 mm
Wire/Cable Diameter6.5 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 1896/6C SL005.

element14 APAC
Datasheet1 page18 years ago
Datasheet3 pages6 years ago
Master Electronics
Datasheet4 pages4 years ago
Gerber
Datasheet1 page23 years ago
TME
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages6 years ago
Datasheet1 page18 years ago
Electro Sonic
Datasheet4 pages9 years ago

Inventory History

3 month trend:
-8.27%

Engineering Resources

View Evaluation kits and Reference designs for Alpha Wire 1896/6C SL005.

Related Parts

Descriptions

Descriptions of Alpha Wire 1896/6C SL005 provided by its distributors.

Multi-Conductor Communication and Control Cable SLATE 6C 20AWG UNSH.
Multiconductor Cable, Unshielded; 6; 20 AWG; 7 x 28; 0.25 in.; 0.016 in.; PVC
Alpha Wire 1896/6C SL005 Command/Control Cable 20AWG 6 Core (30.5m Reel)
Multiconductor Cable 6Conductors 20AWG 6.5mm Tinned Copper Gray 300VAC
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:6; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Jacket Material = PVC / Jacket Colour = Grey / Halogen Free = No / Shielding = YY Unshielded / Conductors = 6 / Conductor Insulation = PVC / Cross-Section mm² = 0.51 / Cross-Section AWG AWG = 20 / Jacket Diameter mm = 6.4 / Voltage Rating Min. V = 300 / Voltage Rating Max. V = 300 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 80 / Original Packaging m = 30 / Packaging = Sold by Reel
CABLE, UL2509, 20AWG, 6 CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:6; Conductor Size AWG:20AWG; Voltage Rating:300V; No. of Strands x Strand Size:10 x 0.25mm; Conductor Area CSA:0.51mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:6.5mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Unshielded; Conductor Make-up:10 / 0.25mm; Jacket Material:PVC; No. of Cores:6; Operating Temperature Max:75°C; Outer Diameter:6.5mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.50mm; Voltage Rating V AC:300V; Wire Size:20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE/EDGE
  • ALPHA WIRE|MARKEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1896/6C-SL005
  • 18966CSL005

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight1.859729 kg
Technical
Max Operating Temperature75 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-20 °C
Number of Conductors6
Number of Cores6
Number of Strands7
ShieldingUnshielded
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeMulti-Conductor
Dimensions
Insulation Diameter6.3754 mm
Insulation Thickness508 µm
Length30.48 m
Outside Diameter6.35 mm
Wire/Cable Diameter6.5 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 1896/6C SL005.

element14 APAC
Datasheet1 page18 years ago
Datasheet3 pages6 years ago
Master Electronics
Datasheet4 pages4 years ago
Gerber
Datasheet1 page23 years ago
TME
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages6 years ago
Datasheet1 page18 years ago
Electro Sonic
Datasheet4 pages9 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
REACH SVHCNo SVHC
RoHSCompliant