Phoenix Contact 1888690

3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialNylon
MountThrough Hole
Number of Pins3
Weight4.350008 g
Technical
Connector TypeScrew
Current10 A
Current Rating16 A
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
OrientationStraight
TerminationScrew
Voltage300 V
Voltage Rating400 V
Dimensions
Height15.24 mm
Length9.5 mm
Pitch5.08 mm
Width18.5 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1888690.

Upverter
Datasheet6 pages14 years ago
Farnell
Datasheet6 pages7 years ago
Electro Sonic
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet10 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet6 pages11 years ago
Datasheet4 pages16 years ago
Datasheet1 page18 years ago
MRO Stop
Datasheet6 pages12 years ago

Inventory History

3 month trend:
-3.98%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1888690.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1888690 provided by its distributors.

3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
PCB terminal, 3 pole, pitch 5.08 mm, AWG 24-14, 16 A, screw connection, green, 1888690
Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 24A
PCB Terminal Block 16A 400V 3-Pos.
Tb, Wire To Brd, 3Pos, 14Awg; Pitch Spacing:5.08Mm; No. Of Positions:3Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:16A; Rated Voltage:400V Rohs Compliant: Yes |Phoenix Contact MKDSN2,5/3-5.08
Pitch mm = 5.08 / Wire Connection Method = Screw / Poles = 3 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 16 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKDSN2,5/3-5.08

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialNylon
MountThrough Hole
Number of Pins3
Weight4.350008 g
Technical
Connector TypeScrew
Current10 A
Current Rating16 A
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
OrientationStraight
TerminationScrew
Voltage300 V
Voltage Rating400 V
Dimensions
Height15.24 mm
Length9.5 mm
Pitch5.08 mm
Width18.5 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1888690.

Upverter
Datasheet6 pages14 years ago
Farnell
Datasheet6 pages7 years ago
Electro Sonic
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet10 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet6 pages11 years ago
Datasheet4 pages16 years ago
Datasheet1 page18 years ago
MRO Stop
Datasheet6 pages12 years ago

Compliance

Environmental Classification
ApprovalsCB, UL, VDE, cULus
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant