Weidmuller 1874470000

1874470000 - Weidmuller PCB Components LSF-SMT 7.62/04/90 3.5SN BK RL Sold in a pack of 265

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Current12 A
Current Rating10 A
Max Operating Temperature240 °C
Min Operating Temperature-50 °C
Number of Circuits4
Number of Contacts4
Number of Levels1
Number of Poles4
Number of Positions Per Level4
Number of Rows1
OrientationRight Angle
PackagingTape & Reel (TR)
TerminationScrewless
Voltage300 V
Voltage Rating300 V
Dimensions
Hole Diameter1.1 mm
Pitch762 mm
Stripping Length8 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1874470000.

Burklin Elektronik
Datasheet11 pages1 year ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1874470000.

Related Parts

Descriptions

Descriptions of Weidmuller 1874470000 provided by its distributors.

1874470000 - Weidmuller PCB Components LSF-SMT 7.62/04/90 3.5SN BK RL Sold in a pack of 265
PCB terminal, 4 pole, pitch 7.62 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1874470000
Conn Spring Cage 4 POS 7.62mm Solder RA Thru-Hole 10A Tube
TERM BLK 4P SIDE ENT 7.62MM PCB
LSF-SMT 7.62/04/90 3.5SN BK RL. PCB terminal, 7.62 mm, No. of poles: 4, 90°, Solder pin length (l): 3.5 mm, tinned, Black, PUSH IN, Clamping range, rated connection, max.: 1.5 mm², Tape GTIN (EAN): 4032248459247

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Current12 A
Current Rating10 A
Max Operating Temperature240 °C
Min Operating Temperature-50 °C
Number of Circuits4
Number of Contacts4
Number of Levels1
Number of Poles4
Number of Positions Per Level4
Number of Rows1
OrientationRight Angle
PackagingTape & Reel (TR)
TerminationScrewless
Voltage300 V
Voltage Rating300 V
Dimensions
Hole Diameter1.1 mm
Pitch762 mm
Stripping Length8 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1874470000.

Burklin Elektronik
Datasheet11 pages1 year ago

Compliance

Environmental Classification
ApprovalsCSA, cURus
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant