TE Connectivity 1871743-1

Receptacle, 0.08-0.38 mm², AWG 28-22, crimp connection, 1871743-1
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountCable
Technical
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating3 A
Contact RetentionWith
Contact StyleSocket
Current Rating3 A
Max Operating Temperature221 °C
Min Operating Temperature-67 °C
Number of Contacts1
Number of Positions1
Operating Supply Voltage125 V
OrientationStraight
ShieldingUnshielded
TerminationCrimp
Wire/Cable TypeDiscrete
Dimensions
Insulation Diameter1.4986 mm
Length7.8994 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1871743-1.

Master Electronics
Datasheet15 pages16 years ago
Datasheet61 pages9 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
TE Connectivity
Datasheet131 pages2 years ago
Instruction Sheet2 pages6 years ago
Instruction Sheet2 pages10 years ago
Datasheet18 pages11 years ago
Datasheet4 pages12 years ago
Technical Drawing1 page13 years ago
Instruction Sheet2 pages14 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+6.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1871743-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1871743-1 provided by its distributors.

Receptacle, 0.08-0.38 mm², AWG 28-22, crimp connection, 1871743-1
DYNAMIC D1000 REC CONT M PRE TIN L/P
Contact SKT Crimp ST Cable Mount 22-28AWG Bag/Box
CONN SOCKET 22-28AWG CRIMP TIN
Special Order: DYNAMIC D1000 REC CONT M PRE TIN L/P Contact Type: Receptacle Contact Mating Area Plating Material: Tin Wire Size: 28 – 22 AWG Wire Size: .08 – .38 mm² Product Terminates To: Wire & Cable Receptacle Tin 28 – 22 AWG .08 – .38 mm² | Contact: Component To Wire 3-5A & 30-18 Wire Size | Part Number: 1871743-1 | Internal Number: 1871743-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1871743-1.

Technical Specifications

Physical
Contact PlatingTin
MountCable
Technical
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating3 A
Contact RetentionWith
Contact StyleSocket
Current Rating3 A
Max Operating Temperature221 °C
Min Operating Temperature-67 °C
Number of Contacts1
Number of Positions1
Operating Supply Voltage125 V
OrientationStraight
ShieldingUnshielded
TerminationCrimp
Wire/Cable TypeDiscrete
Dimensions
Insulation Diameter1.4986 mm
Length7.8994 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1871743-1.

Master Electronics
Datasheet15 pages16 years ago
Datasheet61 pages9 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
TE Connectivity
Datasheet131 pages2 years ago
Instruction Sheet2 pages6 years ago
Instruction Sheet2 pages10 years ago
Datasheet18 pages11 years ago
Datasheet4 pages12 years ago
Technical Drawing1 page13 years ago
Instruction Sheet2 pages14 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Rohs Statement1 page11 years ago