Phoenix Contact 1861946

PCB terminal, 3 pole, pitch 3.5 mm, AWG 24-16, 16 A, spring-clamp connection, green, 1861946
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing ColorGreen

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1861946.

element14 APAC
Datasheet3 pages8 years ago
Electro Sonic
Datasheet4 pages4 years ago
Burklin Elektronik
Datasheet11 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago

Inventory History

3 month trend:
-19.12%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1861946.

Descriptions

Descriptions of Phoenix Contact 1861946 provided by its distributors.

PCB terminal, 3 pole, pitch 3.5 mm, AWG 24-16, 16 A, spring-clamp connection, green, 1861946
Conn PC Terminal Block 3 POS 3.5mm Spring Clamp Thru-Hole 16A
Tb, Wire To Board, 3Pos, 24-16Awg, Green; Pitch Spacing:3.5Mm; No. Of Positions:3Ways; Wire Size Awg Min:24Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:-; Wire Connection Method:Push In; Rated Current:16A; Rated Voltage:160V; Rohs Compliant: Yes |Phoenix Contact SPTAF 1/ 3-3,5-IL

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPTAF 1/ 3-3,5-IL

Technical Specifications

Physical
Housing ColorGreen

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1861946.

element14 APAC
Datasheet3 pages8 years ago
Electro Sonic
Datasheet4 pages4 years ago
Burklin Elektronik
Datasheet11 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant