Phoenix Contact 1858772

Conn Terminal Block F 3 POS 7.62mm Screw RA Panel Mount 12A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen, Grey
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MountFree Hanging
Weight167.00001 g
Technical
Connector TypeScrew, Socket
Current10 A
Current Rating12 A
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
TerminationScrew
Voltage300 V
Voltage Rating400 V
Dimensions
Height18.2 mm
Length15 mm
Pitch7.62 mm
Width33.25 mm
Wire Gauge (Max)12 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1858772.

Burklin Elektronik
Datasheet15 pages8 years ago
element14 APAC
Datasheet6 pages7 years ago
Electro Sonic
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet5 pages13 years ago

Inventory History

3 month trend:
+7.24%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1858772.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1858772 provided by its distributors.

Conn Terminal Block F 3 POS 7.62mm Screw RA Panel Mount 12A
Plug component, Nominal current: 12 A, Nom. voltage: 400 V, Pitch: 7.62 mm, Number of positions: 3, Connection type: Screw connection, Color: green
Terminal Block, Pluggable, 3Pos, 12Awg; Pitch Spacing:7.62Mm; No. Of Positions:3Ways; Wire Size (Awg):24Awg To 12Awg; Conductor Area Csa:2.5Mm2; Wire Connection Method:Screw; Rated Current:12A; Rated Voltage:630V; Product Range:Mstb;rohs Compliant: Yes |Phoenix Contact GMSTB 2,5/ 3-STF-7,62
1858772 Phoenix Contact GMSTB 2,5/ 3-STF-7,62 Plug component, Nom. voltage: 400 V, Pitch: 7.62 mm, Number of positions: 3, Connection type: Screw connection, Color: green Manufacturer Part # 1858772 Manufacturer: Phoenix Contact Weight: 0.0153 lbs/piece Availability: stock to 10 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 50 Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMSTB 2,5/ 3-STF-7,62

Technical Specifications

Physical
ColorGreen, Grey
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MountFree Hanging
Weight167.00001 g
Technical
Connector TypeScrew, Socket
Current10 A
Current Rating12 A
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
TerminationScrew
Voltage300 V
Voltage Rating400 V
Dimensions
Height18.2 mm
Length15 mm
Pitch7.62 mm
Width33.25 mm
Wire Gauge (Max)12 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1858772.

Burklin Elektronik
Datasheet15 pages8 years ago
element14 APAC
Datasheet6 pages7 years ago
Electro Sonic
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet5 pages13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant