APEM 18535CD

Switch Push Button ON Mom SPDT Round Plunger 0.1A 30VDC Momentary Contact Panel Mount Solder Lug
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Polyamide
Contact MaterialBrass, Gold
Contact PlatingGold
Housing MaterialStainless Steel
MountBushing, Panel
Number of Pins1
Technical
Contact Current Rating100 mA
Contact Resistance50 mΩ
Contact Voltage Rating (AC)125 V
Contact Voltage Rating (DC)30 V
Current Rating100 mA
Electrical Life60 kcycles
Insulation Resistance1 GΩ
Max Current Rating100 mA
Max Operating Temperature65 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationStraight
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSP, SPDT
Voltage Rating (DC)30 V
Dimensions
Hole Diameter6.5 mm
Length13.2 mm

Documents

Download datasheets and manufacturer documentation for APEM 18535CD.

Master Electronics
Datasheet13 pages9 years ago
Newark
Datasheet13 pages11 years ago
Burklin Elektronik
Datasheet11 pages6 years ago
Datasheet13 pages11 years ago
TME
Datasheet11 pages19 years ago
Electro Sonic
Datasheet13 pages13 years ago

Inventory History

3 month trend:
-7.15%

Engineering Resources

View Evaluation kits and Reference designs for APEM 18535CD.

Related Parts

Descriptions

Descriptions of APEM 18535CD provided by its distributors.

Switch Push Button ON Mom SPDT Round Plunger 0.1A 30VDC Momentary Contact Panel Mount Solder Lug
Switch, P/B, SPDT, ON-MOM, Round Actuator, Brass/Gold, 0.1A, 30VDC, Solder | APEM Components 18535CD
Pushbutton, 1 pole, blue, unlit , 100 mA/30 V, mounting Ø 6.5 mm, 18535CD
Pb Switch, Spdt, 0.1A, 30Vdc, Panel; Product Range:18000 Series; Panel Cutout Diameter:6.5Mm; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Round Plunger; Contact Current Dc Max:100Ma Rohs Compliant: Yes |Apem 18535CD
SWITCH, SPDT, 0.1A, 30VDC, PCB; Switch Operation: On-(On); Contact Configuration: SPDT; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: 30V; Contact Current Max: 100mA; Switch Terminals: Solder Lug; Product Range: 18000 Series; SVHC: No SVHC (15-Jan-2018); Contact Current DC Max: 100mA; Contact Resistance: 50mohm; Contact Voltage VDC: 30V; Dielectric Strength VDC: 1000V; Illumination Colour: Non-illuminated; Insulation Resistance: 1000Mohm; No. of Electrical Operations: 60000; Operating Temperature Max: 65°C; Operating Temperature Min: -30°C; Panel Cutout Diameter: 6.5mm; Pushbutton Actuator Style: Plunger; Pushbutton Switch Type: Standard; Switch Mounting: Panel

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialGlass, Polyamide
Contact MaterialBrass, Gold
Contact PlatingGold
Housing MaterialStainless Steel
MountBushing, Panel
Number of Pins1
Technical
Contact Current Rating100 mA
Contact Resistance50 mΩ
Contact Voltage Rating (AC)125 V
Contact Voltage Rating (DC)30 V
Current Rating100 mA
Electrical Life60 kcycles
Insulation Resistance1 GΩ
Max Current Rating100 mA
Max Operating Temperature65 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationStraight
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSP, SPDT
Voltage Rating (DC)30 V
Dimensions
Hole Diameter6.5 mm
Length13.2 mm

Documents

Download datasheets and manufacturer documentation for APEM 18535CD.

Master Electronics
Datasheet13 pages9 years ago
Newark
Datasheet13 pages11 years ago
Burklin Elektronik
Datasheet11 pages6 years ago
Datasheet13 pages11 years ago
TME
Datasheet11 pages19 years ago
Electro Sonic
Datasheet13 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant