Phoenix Contact 1847372

Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 8A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MaterialPolyamide
MountCable, Free Hanging
Weight3.740011 g
Technical
Connector TypeScrew, Socket
Current8 A
Current Rating8 A
GenderFemale
Max Current Rating8 A
Max Supply Voltage250 V
Number of Circuits4
Number of Contacts4
Number of Levels1
Number of Positions4
Number of Positions Per Level4
Number of Rows1
OrientationRight Angle
TerminationScrew
Voltage300 V
Voltage Rating250 V
Dimensions
Depth15.5 mm
Height15.5 mm
Length20.32 mm
Pitch5.08 mm
Width29.92 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1847372.

Electro Sonic
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet13 pages1 year ago
MRO Stop
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago

Inventory History

3 month trend:
+146%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1847372.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1847372 provided by its distributors.

Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 8A
PCB Plug Screw 5.08mm 16AWG 320V 8A 4 Position COMBICON MC Series | Phoenix Contact 1847372
Pluggable Terminal Blocks 4 Pos 5.08mm pitch P lug 28-16 AWG Screw
MINI COMBICON MC SER 5.08mm Pitch Straight Pluggable Trm Blk; Plug w/ Screw Term
Socket header, 4 pole, pitch 5.08 mm, straight, green, 1847372
Phoenix Contact Printconnectoren MC 1,5/ 4-STF-5,08 - 1847372
8A 250VAC PITCH: 5.08MM 4-POSITION SCREW CONNECTION
Printed-circuit board connector - MC 1,5/ 4-STF-5,08
TERM BLOCK PLUG 4POS STR 5.08MM
1847372 Phoenix Contact MC 1.5/ 4-STF-5.08 Plug component, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 4, Connection type: Screw connection, Color: green Manufacturer Part # 1847372 Manufacturer: Phoenix Contact Weight: 0.0092 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 50 Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MaterialPolyamide
MountCable, Free Hanging
Weight3.740011 g
Technical
Connector TypeScrew, Socket
Current8 A
Current Rating8 A
GenderFemale
Max Current Rating8 A
Max Supply Voltage250 V
Number of Circuits4
Number of Contacts4
Number of Levels1
Number of Positions4
Number of Positions Per Level4
Number of Rows1
OrientationRight Angle
TerminationScrew
Voltage300 V
Voltage Rating250 V
Dimensions
Depth15.5 mm
Height15.5 mm
Length20.32 mm
Pitch5.08 mm
Width29.92 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1847372.

Electro Sonic
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet13 pages1 year ago
MRO Stop
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant