Phoenix Contact 1846137

Pluggable Terminal Blocks 7 Pos 5mm pitch Thro ugh Hole Header
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact PlatingTin
Housing ColorGreen
MountThrough Hole
Technical
Current12 A
Current Rating10 A
Number of Levels2
Number of Positions14
Number of Positions Per Level7
OrientationVertical
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating250 V
Dimensions
Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1846137.

Burklin Elektronik
Datasheet18 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet13 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1846137.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1846137 provided by its distributors.

Pluggable Terminal Blocks 7 Pos 5mm pitch Thro ugh Hole Header
Pluggable Header 5mm 12AWG 320V 10A 7 Position | Phoenix Contact 1846137
Phoenix Contact Printplaat-basiselementen MDSTBV 2,5/ 7-GF - 1846137
Pin header, 7 pole, pitch 5 mm, straight, green, 1846137

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGreen
Contact PlatingTin
Housing ColorGreen
MountThrough Hole
Technical
Current12 A
Current Rating10 A
Number of Levels2
Number of Positions14
Number of Positions Per Level7
OrientationVertical
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating250 V
Dimensions
Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1846137.

Burklin Elektronik
Datasheet18 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet13 pages3 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant