Weidmuller 1840350000

Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL-SMT 5.00HC/02/90LF 3.2SN BK BX - 1840350000

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCuSn
Contact PlatingTin
Housing ColorBlack
MountThrough Hole
Technical
Current Rating15 A
GenderMale
Number of Contacts2
Number of Poles2
Number of Rows1
PackagingBox
TerminationSolder
Voltage Rating300 V
Dimensions
Hole Diameter1.5 mm
Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1840350000.

Burklin Elektronik
Datasheet8 pages7 years ago

Inventory History

3 month trend:
-38.28%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1840350000.

Related Parts

Descriptions

Descriptions of Weidmuller 1840350000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL-SMT 5.00HC/02/90LF 3.2SN BK BX - 1840350000
Pin header, 2 pole, pitch 5 mm, angled, black, 1840350000
Conn Shrouded Header M 2 POS 5mm Solder RA Thru-Hole Box
SL-SMT 5.00/02/90LF 3.2SN BK BX. PCB plug-in connector, male header, Solder flange, Reflow solder connection, 5.00 mm, No. of poles: 2, 90°, Solder pin length (l): 3.2 mm, tinned, Black, Box GTIN (EAN): 4032248351091

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCuSn
Contact PlatingTin
Housing ColorBlack
MountThrough Hole
Technical
Current Rating15 A
GenderMale
Number of Contacts2
Number of Poles2
Number of Rows1
PackagingBox
TerminationSolder
Voltage Rating300 V
Dimensions
Hole Diameter1.5 mm
Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1840350000.

Burklin Elektronik
Datasheet8 pages7 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant