NorComp 183-025-112-181

Conn D-sub Plug 25POS R/a Solder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialGlass
MountThrough Hole
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating5 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions25
Number of Rows2
TerminationSolder
Dimensions
Height12.5 mm
Length53 mm
Width24.9 mm

Documents

Download datasheets and manufacturer documentation for NorComp 183-025-112-181.

DigiKey
Datasheet2 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for NorComp 183-025-112-181.

Descriptions

Descriptions of NorComp 183-025-112-181 provided by its distributors.

CONN D-SUB PLUG 25POS R/A SOLDER

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP INTERCONNECT DEVICES
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NORCOMP CORPORATION
  • NOR
  • Norcompnc

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialGlass
MountThrough Hole
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating5 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions25
Number of Rows2
TerminationSolder
Dimensions
Height12.5 mm
Length53 mm
Width24.9 mm

Documents

Download datasheets and manufacturer documentation for NorComp 183-025-112-181.

DigiKey
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant