TE Connectivity / AMP 1827229-6

Gic 2.0 Hdr Assy 20P
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Plug, Tab
Contact Current Rating2.5 A
Contact StyleStraight
Current Rating2.5 A
Mating RetentionWith
Max Operating Temperature221 °C
Min Operating Temperature-22 °C
Number of Contacts20
Number of Positions20
Number of Rows2
Operating Supply Voltage50 V
OrientationVertical
PCB Mount AlignmentWith
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness800 nm
SealableNo
TerminationSolder
Dimensions
Contact Finish Thickness - Mating800 nm
Height11.3 mm
PCB Thickness1.6002 mm
Pitch2.0066 mm
Row Spacing5.2 mm
Tab Width700 µm
Tail Length3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1827229-6.

TE Connectivity
Technical Drawing1 page13 years ago
Datasheet17 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1827229-6.

Descriptions

Descriptions of TE Connectivity / AMP 1827229-6 provided by its distributors.

GIC 2.0 HDR ASSY 20P
GIC 2.0 HDR ASSY 20P PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 20 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 20 | PCB Header & Receptacle | Part Number: 1827229-6 | Internal Number: 1827229-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Plug, Tab
Contact Current Rating2.5 A
Contact StyleStraight
Current Rating2.5 A
Mating RetentionWith
Max Operating Temperature221 °C
Min Operating Temperature-22 °C
Number of Contacts20
Number of Positions20
Number of Rows2
Operating Supply Voltage50 V
OrientationVertical
PCB Mount AlignmentWith
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness800 nm
SealableNo
TerminationSolder
Dimensions
Contact Finish Thickness - Mating800 nm
Height11.3 mm
PCB Thickness1.6002 mm
Pitch2.0066 mm
Row Spacing5.2 mm
Tab Width700 µm
Tail Length3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1827229-6.

TE Connectivity
Technical Drawing1 page13 years ago
Datasheet17 pages14 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago