Weidmuller 1825700000

PCB terminal, 8 pole, pitch 3.5 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1825700000

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current12 A
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature240 °C
Max Supply Voltage300 V
Min Operating Temperature-50 °C
Number of Circuits8
Number of Contacts8
Number of Levels1
Number of Poles8
Number of Positions8
Number of Positions Per Level8
Number of Rows1
OrientationStraight
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth8.5 mm
Hole Diameter1.1 mm
Length28.7 mm
Pitch35 mm
Stripping Length8 mm
Width8.5 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1825700000.

element14 APAC
Datasheet7 pages6 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet8 pages5 years ago
Newark
Datasheet10 pages7 years ago
Datasheet6 pages9 years ago
Burklin Elektronik
Datasheet6 pages15 years ago
DigiKey
Datasheet104 pages18 years ago

Inventory History

3 month trend:
-23.14%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1825700000.

Related Parts

Descriptions

Descriptions of Weidmuller 1825700000 provided by its distributors.

PCB terminal, 8 pole, pitch 3.5 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1825700000
TB, WIRE TO BRD, 8POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 8Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 17.5A; Rated Voltage: 320V; Block Orientation: Through Hole Vertical; Product Range: OMNIMATE Signal LSF Series; SVHC: 2-ethylhexyl 10-ethyl-4,4-dioctyl-7-oxo-8-oxa-3,5-dithia-4-stannatetradecanoate (DOTE) (15-Jan-2018)
LSF-SMT 3.50/08/180 3.5SN BK TU. PCB terminal, 3.50 mm, No. of poles: 8, 180°, Solder pin length (l): 3.5 mm, tinned, Black, PUSH IN, Clamping range, rated connection, max.: 1.5 mm², Tube GTIN (EAN): 4032248328291

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825700000.

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current12 A
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature240 °C
Max Supply Voltage300 V
Min Operating Temperature-50 °C
Number of Circuits8
Number of Contacts8
Number of Levels1
Number of Poles8
Number of Positions8
Number of Positions Per Level8
Number of Rows1
OrientationStraight
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth8.5 mm
Hole Diameter1.1 mm
Length28.7 mm
Pitch35 mm
Stripping Length8 mm
Width8.5 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1825700000.

element14 APAC
Datasheet7 pages6 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet8 pages5 years ago
Newark
Datasheet10 pages7 years ago
Datasheet6 pages9 years ago
Burklin Elektronik
Datasheet6 pages15 years ago
DigiKey
Datasheet104 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, cURus
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant