TE Connectivity / AMP 1825374-4

Conn, IC Socket, DIP, 16, Ladder, DIPLOMATE, Solder, 0.31", 0.1" Pin Spcng, Gold
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountVertical
Technical
Contact Resistance30 mΩ
GenderFemale
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationStraight
TerminationThrough Hole
Dimensions
Depth10.01 mm
Lead Length3.05 mm
Length20.19 mm
Pitch2.54 mm
Row Spacing7.87 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1825374-4.

Electro Sonic
Datasheet1 page16 years ago
Arrow Electronics
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages13 years ago
TE Connectivity
Datasheet4 pages14 years ago
Technical Drawing1 page14 years ago

Inventory History

3 month trend:
-66.06%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1825374-4.

Descriptions

Descriptions of TE Connectivity / AMP 1825374-4 provided by its distributors.

Conn, IC Socket, DIP, 16, Ladder, DIPLOMATE, Solder, 0.31", 0.1" Pin Spcng, Gold
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
CONN IC SOCKET 16POS DIP 15-GLD
16P LB SKT; RET; .300 CL; 15AU/SN PHBZ

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountVertical
Technical
Contact Resistance30 mΩ
GenderFemale
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationStraight
TerminationThrough Hole
Dimensions
Depth10.01 mm
Lead Length3.05 mm
Length20.19 mm
Pitch2.54 mm
Row Spacing7.87 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1825374-4.

Electro Sonic
Datasheet1 page16 years ago
Arrow Electronics
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages13 years ago
TE Connectivity
Datasheet4 pages14 years ago
Technical Drawing1 page14 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago