TE Connectivity / AMP 1825031-1

Switch Slide ON None ON SPDT Side Slide 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
Contact MaterialBronze, Gold
Contact PlatingGold
Mechanical Life10 kcycles
MountBrackets, Through Hole
Number of Pins2
Technical
Contact Resistance50 mΩ
Contact StyleNon-Shorting
Electrical Life10 kcycles
Insulation Resistance500 MΩ
Max Operating Temperature80 °C
Max Voltage Rating (DC)20 V
Min Operating Temperature-20 °C
Number of Positions3
OrientationRight Angle
Switch FunctionOn-On
Switch Travel2.2 mm
TerminationPC Pin
Throw ConfigurationSPDT
TypeSwitch
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length2.8 mm
Depth11 mm
Height5 mm
Lead Length3.3 mm
Length9.5 mm
Tail Length3.3 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1825031-1.

TE Connectivity
Datasheet30 pages15 years ago
Sager Electronics
Technical Drawing2 pages12 years ago
Master Electronics
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Electro Sonic
Datasheet4 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1825031-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1825031-1 provided by its distributors.

Switch Slide ON None ON SPDT Side Slide 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
SE Series SPDT On-On 0.4 A Right Angle PC Pin IP67 Slide Switch
Switch, Se1Dgra04=Sealed Slide Switch | TE Connectivity 1825031-1
Special Order: SE1DGRA04=SEALED SLIDE SWITCH Configuration (Pole-Throw): Single Pole - Double Throw Mounting Angle: Right Angle Contact Base Material: Phosphor Bronze Number of Actuators: Single Number of Positions: 3 Single Pole - Double Throw Right Angle Phosphor Bronze | Slide Switch | Part Number: 1825031-1 | Internal Number: 1825031-1 | Alias Number: SE1DGRA04 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SE1DGRA04

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
Contact MaterialBronze, Gold
Contact PlatingGold
Mechanical Life10 kcycles
MountBrackets, Through Hole
Number of Pins2
Technical
Contact Resistance50 mΩ
Contact StyleNon-Shorting
Electrical Life10 kcycles
Insulation Resistance500 MΩ
Max Operating Temperature80 °C
Max Voltage Rating (DC)20 V
Min Operating Temperature-20 °C
Number of Positions3
OrientationRight Angle
Switch FunctionOn-On
Switch Travel2.2 mm
TerminationPC Pin
Throw ConfigurationSPDT
TypeSwitch
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length2.8 mm
Depth11 mm
Height5 mm
Lead Length3.3 mm
Length9.5 mm
Tail Length3.3 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1825031-1.

TE Connectivity
Datasheet30 pages15 years ago
Sager Electronics
Technical Drawing2 pages12 years ago
Master Electronics
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Electro Sonic
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago