TE Connectivity 1825027-2

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
MountThrough Hole
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Life (Cycles)100 kcycles
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Positions2
Operating Force1.6 N
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)24 V
Voltage Rating (DC)24 V
Dimensions
Actuator Length558.8 µm
Height7.31 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825027-2.

Farnell
Datasheet30 pages15 years ago
Datasheet1 page12 years ago
Sager Electronics
Technical Drawing1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Upverter
Datasheet1 page3 years ago
TME
Datasheet5 pages4 years ago
Burklin Elektronik
Datasheet8 pages19 years ago

Inventory History

3 month trend:
+23.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1825027-2.

Descriptions

Descriptions of TE Connectivity 1825027-2 provided by its distributors.

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece
Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-right Angle
Alcoswitch Series SPST-NO 24V 160 g PCB Through Hole Tactile Switch
Product Range:Fsmraj Series; Actuator Orientation:Side Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:50Ma At 24Vdc; Switch Dimensions (L X W):7.1Mm X 7Mm; Ip Rating:- Rohs Compliant: Yes |Te Connectivity 1825027-2.
Tactile Switches SPST OFF(ON) R/A T/H TACT SWITCH
FSMRA1JH04=R/A,TACT PB SW,160G Actuator Style: Round Operating Function: NO Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Low Profile: With Round Copper Alloy Silver | Tactile Switch With Dome Switch | Part Number: 1825027-2 | Internal Number: 1825027-2 | Alias Number: FSMRA1JH | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825027-2.
  • FSMRA1JH

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
MountThrough Hole
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Life (Cycles)100 kcycles
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Positions2
Operating Force1.6 N
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)24 V
Voltage Rating (DC)24 V
Dimensions
Actuator Length558.8 µm
Height7.31 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825027-2.

Farnell
Datasheet30 pages15 years ago
Datasheet1 page12 years ago
Sager Electronics
Technical Drawing1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Upverter
Datasheet1 page3 years ago
TME
Datasheet5 pages4 years ago
Burklin Elektronik
Datasheet8 pages19 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages8 years ago
Materials Sheet2 pages6 years ago