Weidmuller 1824640000

1824640000 - Weidmuller PCB Components LSF-SMT 3.81/04/90 3.5SN BK TU Sold in a pack of 35

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Current12 A
Current Rating10 A
Max Operating Temperature240 °C
Min Operating Temperature-50 °C
Number of Circuits4
Number of Contacts4
Number of Levels1
Number of Poles4
Number of Positions4
Number of Positions Per Level4
Number of Rows1
OrientationRight Angle
TerminationScrewless
Voltage300 V
Voltage Rating300 V
Dimensions
Height8.5 mm
Hole Diameter1.1 mm
Length15.6 mm
Pitch381 mm
Stripping Length8 mm
Width14.3 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1824640000.

element14 APAC
Datasheet7 pages6 years ago
Electro Sonic
Datasheet7 pages5 years ago
DigiKey
Datasheet104 pages18 years ago

Inventory History

3 month trend:
+175%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1824640000.

Related Parts

Descriptions

Descriptions of Weidmuller 1824640000 provided by its distributors.

1824640000 - Weidmuller PCB Components LSF-SMT 3.81/04/90 3.5SN BK TU Sold in a pack of 35
TB, WIRE TO BRD, 4POS, 16AWG; Pitch Spacing: 3.81mm; No. of Positions: 4Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 17.5A; Rated Voltage: 320V; Block Orientation: Through Hole Right Angle; Product Range: OMNIMATE Signal LM Series; SVHC: 2-ethylhexyl 10-ethyl-4,4-dioctyl-7-oxo-8-oxa-3,5-dithia-4-stannatetradecanoate (DOTE) (15-Jan-2018)
LSF-SMT 3.81/04/90 3.5SN BK TU. PCB terminal, 3.81 mm, No. of poles: 4, 90°, Solder pin length (l): 3.5 mm, tinned, Black, PUSH IN, Clamping range, rated connection, max.: 1.5 mm², Tube GTIN (EAN): 4032248327140

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Current12 A
Current Rating10 A
Max Operating Temperature240 °C
Min Operating Temperature-50 °C
Number of Circuits4
Number of Contacts4
Number of Levels1
Number of Poles4
Number of Positions4
Number of Positions Per Level4
Number of Rows1
OrientationRight Angle
TerminationScrewless
Voltage300 V
Voltage Rating300 V
Dimensions
Height8.5 mm
Hole Diameter1.1 mm
Length15.6 mm
Pitch381 mm
Stripping Length8 mm
Width14.3 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1824640000.

element14 APAC
Datasheet7 pages6 years ago
Electro Sonic
Datasheet7 pages5 years ago
DigiKey
Datasheet104 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, cURus
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant