Phoenix Contact 1823065

PCB terminal, 11 pole, pitch 5 mm, AWG 24-16, 13.5 A, spring-clamp connection, black, 1823065
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Number of Pins11
Technical
Current10 A
Number of Levels1
Number of Positions Per Level11
TerminationScrewless
Voltage300 V
Dimensions
Pitch5.0038 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1823065.

Burklin Elektronik
Datasheet15 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1823065.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1823065 provided by its distributors.

PCB terminal, 11 pole, pitch 5 mm, AWG 24-16, 13.5 A, spring-clamp connection, black, 1823065
PCB Terminal Push-In 5mm 16AWG 320V 13.5A 11 Position Combicon Control Series | Phoenix Contact 1823065
Fixed Terminal Blocks SPT-THR 1 5/11-H-5 0 P26
Phoenix Contact Printklem SPT-THR 1,5/11-H-5,0 P26 - 1823065
TERM BLK 11P SIDE ENTRY 5MM PCB
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², number of potentials: 11, number of rows: 1, number of positions per row: 11, product range: SPT 1,5/..-H-THR, pitch: 5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2.6 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Number of Pins11
Technical
Current10 A
Number of Levels1
Number of Positions Per Level11
TerminationScrewless
Voltage300 V
Dimensions
Pitch5.0038 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1823065.

Burklin Elektronik
Datasheet15 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant