Weidmuller 1820840000

Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 150A

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Housing ColorBeige
Insulation MaterialThermoplastic
MountThrough Hole
Technical
Current126 A
Current Rating150 A
Max Current Rating150 A
Max Operating Temperature120 °C
Max Supply Voltage600 V
Min Operating Temperature-50 °C
Number of Circuits1
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Rows2
OrientationStraight
TerminationScrew
Voltage600 V
Voltage Rating1 kV
Dimensions
Depth18.5 mm
Height69.6 mm
Length70 mm
Stripping Length24 mm
Terminal Width18.5 mm
Width18.5 mm
Wire Gauge (Max)10 AWG
Wire Gauge (Min)0 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1820840000.

Burklin Elektronik
Datasheet10 pages6 years ago
Electro Sonic
Datasheet5 pages3 years ago
Datasheet5 pages10 years ago
element14 APAC
Datasheet8 pages7 years ago
Newark
Datasheet5 pages0 years ago

Inventory History

3 month trend:
-14.04%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1820840000.

Related Parts

Descriptions

Descriptions of Weidmuller 1820840000 provided by its distributors.

Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 150A
Through terminal block, screw connection, 10-50 mm², 2 pole, 150 A, 8 kV, dark beige, 1820840000
Modular Terminal Block, 150A, 50mm2, 1 Row(s), 1 Deck(s)
WDU 50N. Feed-through terminal, Rated cross-section: 50 mm², Screw connection, Direct mounting, Dark Beige GTIN (EAN): 4032248318117
Terminal Block, Fuse, 2 Position, 8-0Awg; No. Of Positions:2Positions; Wire Size Awg Min:10Awg; Wire Size Awg Max:0Awg; Conductor Area Csa:50Mm²; Wire Connection Method:Screw; Rated Current:150A; Rated Voltage:1Kv; No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 1820840000
Positions = 2 / Wire Size AWG Max. AWG = 0 / Wire Size AWG Min. AWG = 8 / Wire Size mm2 Max. mm² = 50 / Wire Size mm2 Min. mm² = 6 / Wire Connection Method = Screw, Clamping Yoke / Current Rating A = 150 / Voltage Rating kV = 1 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 18.5 / Standards Met = CE / Standards Met = CSA / Standards Met = cURusEX / Standards Met = DEMKOATEX / Standards Met = EAC / Standards Met = Germanischer Lloyd / Standards Met = IECEXULD / Standards Met = INMETRO / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Series = W

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBeige
Housing ColorBeige
Insulation MaterialThermoplastic
MountThrough Hole
Technical
Current126 A
Current Rating150 A
Max Current Rating150 A
Max Operating Temperature120 °C
Max Supply Voltage600 V
Min Operating Temperature-50 °C
Number of Circuits1
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Rows2
OrientationStraight
TerminationScrew
Voltage600 V
Voltage Rating1 kV
Dimensions
Depth18.5 mm
Height69.6 mm
Length70 mm
Stripping Length24 mm
Terminal Width18.5 mm
Width18.5 mm
Wire Gauge (Max)10 AWG
Wire Gauge (Min)0 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1820840000.

Burklin Elektronik
Datasheet10 pages6 years ago
Electro Sonic
Datasheet5 pages3 years ago
Datasheet5 pages10 years ago
element14 APAC
Datasheet8 pages7 years ago
Newark
Datasheet5 pages0 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, IEC, UR
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant