Phoenix Contact 1814760

PCB terminal, 8 pole, pitch 2.5 mm, AWG 26-20, 6 A, spring-clamp connection, white, 1814760
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorWhite
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolyamide
MaterialPolyamide
MountSurface Mount
Technical
Connector TypePoke-In, Receptacle
Current Rating6 A
GenderFemale
Number of Contacts8
Number of Poles8
Number of Positions8
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating250 V
Dimensions
Depth9 mm
Length5 mm
Pitch2.5 mm
Width25.1 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1814760.

Electro Sonic
Datasheet4 pages7 years ago
Burklin Elektronik
Datasheet13 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet3 pages10 years ago

Inventory History

3 month trend:
+14.67%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1814760.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1814760 provided by its distributors.

PCB terminal, 8 pole, pitch 2.5 mm, AWG 26-20, 6 A, spring-clamp connection, white, 1814760
PCB Terminal Push-In 2.5mm 20AWG 160V 6A 8 Position COMBICON PTSM Series | Phoenix Contact 1814760
Pluggable Terminal Blocks PTSM 0,5/ 8-2,5-V SM D WH R44
Phoenix Contact Printklem PTSM 0,5/ 8-2,5-V SMD WH R44 - 1814760

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorWhite
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolyamide
MaterialPolyamide
MountSurface Mount
Technical
Connector TypePoke-In, Receptacle
Current Rating6 A
GenderFemale
Number of Contacts8
Number of Poles8
Number of Positions8
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating250 V
Dimensions
Depth9 mm
Length5 mm
Pitch2.5 mm
Width25.1 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1814760.

Electro Sonic
Datasheet4 pages7 years ago
Burklin Elektronik
Datasheet13 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet3 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant