AVX 18122A222JAT2A

Multilayer Ceramic Capacitor, 2200 pF, 200 V, ± 5%, C0G (NP0), 1812 [4532 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 nF
DielectricC0G
Dissipation Factor10 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth3.2 mm
Height1.02 mm
Length4.5 mm
Thickness1.016 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for AVX 18122A222JAT2A.

Newark
Datasheet4 pages2 years ago
Datasheet4 pages14 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet20 pages7 years ago
Datasheet109 pages11 years ago

Inventory History

3 month trend:
+228%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 18122A222JAT2A.

Related Parts

Descriptions

Descriptions of AVX 18122A222JAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 2200 pF, 200 V, ± 5%, C0G (NP0), 1812 [4532 Metric]
1812 (4532Metric) ceramic capacitor 200V 2200pF ±5% C0G NP0
Cap Ceramic 0.0022uF 200V C0G 5% Pad SMD 1812 125°C T/R
Capacitor Ceramic 2200Pf 200V, C0G, 5%, 1812, Full Reel; Capacitance:2200Pf; Voltage(Dc):200V; Capacitor Case/Package:1812 [4532 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:- Rohs Compliant: Yes |Kyocera Avx 18122A222JAT2A

Images

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 nF
DielectricC0G
Dissipation Factor10 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth3.2 mm
Height1.02 mm
Length4.5 mm
Thickness1.016 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for AVX 18122A222JAT2A.

Newark
Datasheet4 pages2 years ago
Datasheet4 pages14 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet20 pages7 years ago
Datasheet109 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago