KYOCERA AVX 18121C105KAT2A

1812 1 uF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX7R
Dissipation Factor2.5 %
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth3.2 mm
Height2.29 mm
Length4.5 mm
Thickness2.286 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 18121C105KAT2A.

Farnell
Datasheet4 pages11 years ago
Datasheet98 pages15 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
element14 APAC
Datasheet4 pages16 years ago
Datasheet4 pages11 years ago
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Newark
Datasheet4 pages15 years ago
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago
Datasheet4 pages2 years ago
Upverter
Datasheet4 pages8 years ago
Technical Drawing134 pages3 years ago
TME
Datasheet4 pages14 years ago
Datasheet4 pages2 years ago
Datasheet109 pages11 years ago
Arrow Electronics
Datasheet4 pages14 years ago
Jameco
Datasheet22 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago
DigiKey
Datasheet20 pages22 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 18121C105KAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 18121C105KAT2A provided by its distributors.

1812 1 uF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Capacitor;Ceramic;Cap1uF;Tol 10%;SMT;Vol-Rtg;100V;X7R;TR | AVX 18121C105KAT2A
Cap Ceramic 1uF 100V X7R 10% SMD 1812 125Ž Embossed T/R
1812 (4532Metric) ceramic capacitor 100V 1muF ±10% X7R
Ceramic Capacitor, 1Uf, 100V, X7R, 10%, 1812, Full Reel; Capacitance:1Μf; Voltage(Dc):100V; Capacitor Case/Package:1812 [4532 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Product Width:3.2Mmrohs Compliant: Yes |Kyocera Avx 18121C105KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18121C-105KAT2A
  • 18121C105KAT2A.

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX7R
Dissipation Factor2.5 %
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth3.2 mm
Height2.29 mm
Length4.5 mm
Thickness2.286 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 18121C105KAT2A.

Farnell
Datasheet4 pages11 years ago
Datasheet98 pages15 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
element14 APAC
Datasheet4 pages16 years ago
Datasheet4 pages11 years ago
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Newark
Datasheet4 pages15 years ago
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago
Datasheet4 pages2 years ago
Upverter
Datasheet4 pages8 years ago
Technical Drawing134 pages3 years ago
TME
Datasheet4 pages14 years ago
Datasheet4 pages2 years ago
Datasheet109 pages11 years ago
Arrow Electronics
Datasheet4 pages14 years ago
Jameco
Datasheet22 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago
DigiKey
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago