Phoenix Contact 1809064

Pluggable Terminal Blocks 4 Pos 5.08mm pitch P lug 20-14 AWG Crimp
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact PlatingTin
Housing ColorGreen
Housing MaterialPlastic
MountFree Hanging, Panel
Technical
Connector TypeCrimp
Current10 A
Current Rating12 A
Max Current Rating12 A
Number of Contacts4
Number of Levels1
Number of Positions4
Number of Positions Per Level4
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage300 V
Voltage Rating320 V
Dimensions
Pitch5.08 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1809064.

Amar Radio Corporation
Datasheet18 pages11 years ago
Electro Sonic
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet18 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
MRO Stop
Datasheet5 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1809064.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1809064 provided by its distributors.

Pluggable Terminal Blocks 4 Pos 5.08mm pitch P lug 20-14 AWG Crimp
Phoenix Contact Printplaatconnectoren MSTBC 2,5/ 4-STZ-5,08-R - 1809064
12A, 320V, PITCH: 5.08MM, 4-POSITION, CRIMP CONNECTION
Socket header, 4 pole, pitch 5.08 mm, straight, green, 1809064
PCB Plug Crimp 5.08mm 12AWG 320V 12A 4 Position Combicon Control Series | Phoenix Contact 1809064
4 Pin F,12A,320V,2.5mm²,Pih:5.08mm,CrmpCon,CLR:GN
TERM BLOCK PLUG 4POS STR 5.08MM
1809064 Phoenix Contact MSTBC 2,5/ 4-STZ-5,08-R Plug component, Nom. voltage: 320 V, Pitch: 5.08 mm, Number of positions: 4, Connection type: Crimp connection Manufacturer Part # 1809064 Manufacturer: Phoenix Contact Weight: 0.0066 lbs/piece Availability: stock to 23 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 50 Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGreen
Contact PlatingTin
Housing ColorGreen
Housing MaterialPlastic
MountFree Hanging, Panel
Technical
Connector TypeCrimp
Current10 A
Current Rating12 A
Max Current Rating12 A
Number of Contacts4
Number of Levels1
Number of Positions4
Number of Positions Per Level4
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage300 V
Voltage Rating320 V
Dimensions
Pitch5.08 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1809064.

Amar Radio Corporation
Datasheet18 pages11 years ago
Electro Sonic
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet18 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
MRO Stop
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant