TE Connectivity 180901

Combination Line Connector, 4 Contact(s), Male, Crimp Terminal
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolyamide
MaterialNylon, Polyamide
MountFree Hanging
Technical
Connector TypePlug, Power, Rectangular, Tab
Contact GenderFemale
Current Rating28 A
GenderReceptacle
InsulationNon-Insulated
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature105 °C
Number of Circuits4
Number of Contacts4
Number of Poles4
Number of Positions4
Number of Rows2
OrientationStraight
PackagingCarton
Schedule B8538907080
TerminationQuick Connect
Dimensions
Depth31.5 mm
Length31.5 mm
Pitch7.2 mm
Tab Width6.35 mm
Width28.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 180901.

Newark
Datasheet15 pages13 years ago
Datasheet3 pages8 years ago
Sager Electronics
Datasheet1 page12 years ago
Electro Sonic
Datasheet2 pages2 years ago
Datasheet1 page17 years ago
TE Connectivity
Datasheet12 pages11 years ago
Datasheet7 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet1 page0 years ago

Inventory History

3 month trend:
+103%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 180901.

Related Parts

Descriptions

Descriptions of TE Connectivity 180901 provided by its distributors.

Combination Line Connector, 4 Contact(s), Male, Crimp Terminal
4 Position 6.35mm Pitch Natural Housing Connector Female, Receptacle
Connector, Housing, Pin & Socket, Receptacle, 4 Position; Product Range:Fastin Faston Series; Gender:Plug; No. Of Positions:4Positions; Pitch Spacing:10.8Mm; For Use With:Fastin Faston Series Tab Contacts Rohs Compliant: Yes |Amp Te Connectivity 180901.
FF 250 TAB HSG 4P NYLON NAT Terminal Type: Tab Connector & Housing Type: Tab Housing Number of Positions: 4 Terminal Orientation: Straight Primary Product Color: Natural Tab Housing 4 Straight | Crimp Terminal Housing | Part Number: 180901 | Internal Number: 180901 | Alias Number: 0-0180901-0 | Natural | TE Connectivity
Positions = 4 / Rows = 2 / Pitch mm = 6.3 / Contact Gender = Plug / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0180901-0
  • 180901.

Technical Specifications

Physical
Body MaterialNylon
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolyamide
MaterialNylon, Polyamide
MountFree Hanging
Technical
Connector TypePlug, Power, Rectangular, Tab
Contact GenderFemale
Current Rating28 A
GenderReceptacle
InsulationNon-Insulated
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature105 °C
Number of Circuits4
Number of Contacts4
Number of Poles4
Number of Positions4
Number of Rows2
OrientationStraight
PackagingCarton
Schedule B8538907080
TerminationQuick Connect
Dimensions
Depth31.5 mm
Length31.5 mm
Pitch7.2 mm
Tab Width6.35 mm
Width28.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 180901.

Newark
Datasheet15 pages13 years ago
Datasheet3 pages8 years ago
Sager Electronics
Datasheet1 page12 years ago
Electro Sonic
Datasheet2 pages2 years ago
Datasheet1 page17 years ago
TE Connectivity
Datasheet12 pages11 years ago
Datasheet7 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet1 page0 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page8 years ago
Materials Sheet1 page6 years ago
Rohs Statement1 page11 years ago