KYOCERA AVX 1808HA820KAT1A

Cap Ceramic 82pF 3000V C0G 10% Pad SMD 1808 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1808
Case Code (Imperial)1808
Case Code (Metric)4520
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance82 pF
DielectricC0G
Dissipation Factor1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating3 kV
Voltage Rating (AC)3 kV
Voltage Rating (DC)3 kV
Dimensions
Depth2.03 mm
Height2.032 mm
Length4.572 mm
Thickness2.032 mm
Width2.032 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1808HA820KAT1A.

element14 APAC
Datasheet2 pages16 years ago
Newark
Datasheet5 pages7 years ago
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet109 pages11 years ago
Farnell
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+29.56%

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 1808HA820KAT1A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 1808HA820KAT1A provided by its distributors.

Cap Ceramic 82pF 3000V C0G 10% Pad SMD 1808 125C T/R
1808 (4520Metric) ceramic capacitor 3kV 82pF ±10% C0G NP0
CAP, 82PF, 3 KV, 10%, C0G/NP0, 1808
Product Description Demo for Development.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package1808
Case Code (Imperial)1808
Case Code (Metric)4520
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance82 pF
DielectricC0G
Dissipation Factor1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating3 kV
Voltage Rating (AC)3 kV
Voltage Rating (DC)3 kV
Dimensions
Depth2.03 mm
Height2.032 mm
Length4.572 mm
Thickness2.032 mm
Width2.032 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1808HA820KAT1A.

element14 APAC
Datasheet2 pages16 years ago
Newark
Datasheet5 pages7 years ago
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet109 pages11 years ago
Farnell
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago