📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

NorComp 180-044-213R001

Conn High Density D-Sub F 44 POS 2.76mm Solder ST Thru-Hole 44 Terminal 1 Port
$ 4.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-044-213R001.

Master Electronics

Datasheet3 pages0 years ago
Datasheet3 pages3 years ago

element14 APAC

Future Electronics

Factory Futures

Mouser

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions17EHD044SAA000
Conn High Density D-Sub SKT 44 POS 1.14mm Solder Cup ST Panel Mount 44 Terminal 1 Port
Conn High Density D-Sub SKT 44 POS Solder RA Thru-Hole 44 Terminal 1 Port Tray
D Sub Connector, High Density, High Density, Receptacle, HD, 44 Contacts, DB, Solder

Descriptions

Descriptions of NorComp 180-044-213R001 provided by its distributors.

Conn High Density D-Sub F 44 POS 2.76mm Solder ST Thru-Hole 44 Terminal 1 Port
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Hole 3
180 Series 44 Position Female Dip Solder Nickel Shell High Density D-Sub
Hd D Sub Connector, Receptacle, 44Pos; Rango De Producto:Serie 180; Carcasa D Sub, Tamaño:Db; Género:Receptáculo Eléctrico; Núm. De Contactos:44; Material Del Cuerpo Del Conector:Acero |Norcomp 180-044-213R001
D-SUB, RECEPTACLE, SOLDER, STR, 44WAY; Product Range:NORCOMP - 180 Series HD D Sub; No. of Contacts:44; D Sub Shell Size:DB; Connector Body Material:Steel; Gender:Receptacle; Contact Termination:Through Hole Vertical; SVHC:No SVHC (20-Jun-2013); Connector Type:High Density D Sub; Series:180

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc