📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Amphenol 17EHD015SAA000

Connector, Dsub, Stamped Signal 3A, Soldercup, 15S, Gold, P/M, W/Obracket&Boardlock
$ 1.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 17EHD015SAA000.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago

Newark

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-13.95%

CAD Models

Download Amphenol 17EHD015SAA000 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Amphenol Communications SolutionsL77HDE15SD1CH4R
Conn High Density D-Sub SKT 15 POS 1.145mm Solder RA Thru-Hole 15 Terminal 1 Port
Amphenol Communications SolutionsL177HDE15SOL2RM23
15 Position Female Sockets D-Sub, High Density Receptacle Connector
Conn D-Sub 15 POS Solder ST Thru-Hole Tray

Descriptions

Descriptions of Amphenol 17EHD015SAA000 provided by its distributors.

Connector,Dsub,Stamped Signal 3A,Soldercup,15S,Gold,P/M,W/Obracket&Boardlock
Conn D-Subminiature SKT 15 POS Solder Cup ST Cable Mount 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Hole .120
D-Sub, Stamped Signal 3A, High Density, Straight Soldercup, 15 Socket, Flash Gold, Clear Hole Panel Mounting, Without Bracket, Without Boardlock
CONNECTOR, D SUB, RECEPTACLE, SOLDER,15P; No. of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Solder Cup; D Sub Shell Size:DE; Product Range:17EHD Series; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-2019); Connector Mounting:Cable Mount; Contact Termination:Solder; D Sub Connector Type:High Density
D Sub Connector, High Density-Hd, 15 Position, Receptacle, Solder; Rango De Producto:Serie 17Ehd; Carcasa D Sub, Tamaño:De; Género:Receptáculo Eléctrico; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Acero |Amphenol Communications Solutions 17EHD015SAA000

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol SV Microwave
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17EHD-015-S-AA-0-00
  • 17EHD-015-S-AA-000
  • 17EHD-015S-AA000
  • 17EHD-015SAA-000
  • 17EHD015SAA000.