Weidmuller 1785151000

FBCEX PA M12 M 10M. Bus line, No. of poles: 2, 10 m, PUR/ PVC GTIN (EAN): 4032248195046

Price and Stock

Technical Specifications

Physical
Contact MaterialGold, Nickel
Number of Pins4
Technical
GenderMale
Number of Poles2
PackagingBulk
Wire/Cable TypePVC
Dimensions
Cable Length10 m
Length10 m

Documents

Download datasheets and manufacturer documentation for Weidmuller 1785151000.

Burklin Elektronik
Datasheet3 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1785151000.

Descriptions

Descriptions of Weidmuller 1785151000 provided by its distributors.

FBCEX PA M12 M 10M. Bus line, No. of poles: 2, 10 m, PUR/ PVC GTIN (EAN): 4032248195046
CONNECTOR CABLE, BUS LINE, M12 STRAIGHT, 2POLE, SHEILDED, PVC, 10M CABLE, IP67
Cable Assembly PUR/PVC 10m 4 POS Sensor Actuator PIN
1785151000 - Weidmuller 1785151000 SAI Passive FBCEX PA M12 M 10M
Bus line, M12-plug, straight to open end, PVC, 10 m, blue
CBL CIRC 3POS MALE TO WIRE 32.8'

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
Contact MaterialGold, Nickel
Number of Pins4
Technical
GenderMale
Number of Poles2
PackagingBulk
Wire/Cable TypePVC
Dimensions
Cable Length10 m
Length10 m

Documents

Download datasheets and manufacturer documentation for Weidmuller 1785151000.

Burklin Elektronik
Datasheet3 pages5 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant