Weidmuller 1783670000

PCB terminal, 2 pole, pitch 15 mm, AWG 16-4, 85 A, screw connection, pebble gray, 1783670000

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
Contact PlatingTin
Housing ColorGrey
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current85 A
Current Rating5 A
Max Current Rating85 A
Max Operating Temperature120 °C
Max Supply Voltage800 V
Min Operating Temperature-50 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationRight Angle
PackagingBox
TerminationSolder
Voltage600 V
Voltage Rating600 V
Dimensions
Depth29.1 mm
Hole Diameter1.6 mm
Length28 mm
Pitch15 mm
Stripping Length16 mm
Width29.1 mm
Wire/Cable Gauge4 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)4 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1783670000.

Electro Sonic
Datasheet7 pages5 years ago
Datasheet1 page21 years ago
Newark
Datasheet9 pages7 years ago
Datasheet66 pages19 years ago
Burklin Elektronik
Datasheet8 pages1 year ago

Inventory History

3 month trend:
+87.50%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1783670000.

Related Parts

Descriptions

Descriptions of Weidmuller 1783670000 provided by its distributors.

PCB terminal, 2 pole, pitch 15 mm, AWG 16-4, 85 A, screw connection, pebble gray, 1783670000
Conn Terminal Block 2 POS 15mm Solder RA Thru-Hole 85A Box
LX 15.00/02/90 4.5SN GY BX. PCB terminal, 15.00 mm, No. of poles: 2, 90°, Solder pin length (l): 4.5 mm, tinned, Pebble grey, Clamping yoke connection, Clamping range, rated connection, max.: 25 mm², Box GTIN (EAN): 4032248184927
Terminal Block, Pcb, 2 Position, 16-4Awg; Pitch Spacing:-; No. Of Positions:2Positions; Wire Size Awg Min:16Awg; Wire Size Awg Max:4Awg; Conductor Area Csa:25Mm²; Wire Connection Method:Screw; Rated Current:85A; Rated Voltage:600V Rohs Compliant: Yes |Weidmuller 1783670000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
Contact PlatingTin
Housing ColorGrey
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current85 A
Current Rating5 A
Max Current Rating85 A
Max Operating Temperature120 °C
Max Supply Voltage800 V
Min Operating Temperature-50 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationRight Angle
PackagingBox
TerminationSolder
Voltage600 V
Voltage Rating600 V
Dimensions
Depth29.1 mm
Hole Diameter1.6 mm
Length28 mm
Pitch15 mm
Stripping Length16 mm
Width29.1 mm
Wire/Cable Gauge4 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)4 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1783670000.

Electro Sonic
Datasheet7 pages5 years ago
Datasheet1 page21 years ago
Newark
Datasheet9 pages7 years ago
Datasheet66 pages19 years ago
Burklin Elektronik
Datasheet8 pages1 year ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant