TE Connectivity 178289-5

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass, PET, Polyester
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MaterialNylon
MountCable, Free Hanging
Number of Pins10
Technical
Connector SystemWire-to-Board
Connector TypeReceptacle, Socket
Contact StyleSocket
GenderReceptacle
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts10
Number of Positions10
Number of Rows2
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
PreloadedNo
Schedule B8538907080
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Dimensions
Depth22.8 mm
Height22.7838 mm
Length31.9786 mm
Pitch3.80746 mm
Row Spacing5.08 mm
Width12.53 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 178289-5.

element14 APAC
Datasheet22 pages16 years ago
Datasheet3 pages3 years ago
Sager Electronics
Datasheet2 pages9 years ago
Master Electronics
Datasheet61 pages9 years ago
Newark
Datasheet5 pages7 years ago
TE Connectivity
Datasheet131 pages2 years ago
Datasheet51 pages11 years ago
Technical Drawing2 pages11 years ago
Farnell
Datasheet2 pages11 years ago
Verical
Datasheet84 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
TME
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-4.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 178289-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 178289-5 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Dynamic Series 10 Position Female Socket Crimp Receptacle Housing Connector
RCPT CONNECTOR HOUSING, GF POLYESTER; Product Range: Dynamic D-3100D Series; Gender: Receptacle; No. of Positions: 10Ways; Pitch Spacing: 3.81mm; For Use With: Dynamic D-3000 Series Socket Contacts; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 178289-5.

Technical Specifications

Physical
Body MaterialGlass, PET, Polyester
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MaterialNylon
MountCable, Free Hanging
Number of Pins10
Technical
Connector SystemWire-to-Board
Connector TypeReceptacle, Socket
Contact StyleSocket
GenderReceptacle
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts10
Number of Positions10
Number of Rows2
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
PreloadedNo
Schedule B8538907080
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Dimensions
Depth22.8 mm
Height22.7838 mm
Length31.9786 mm
Pitch3.80746 mm
Row Spacing5.08 mm
Width12.53 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 178289-5.

element14 APAC
Datasheet22 pages16 years ago
Datasheet3 pages3 years ago
Sager Electronics
Datasheet2 pages9 years ago
Master Electronics
Datasheet61 pages9 years ago
Newark
Datasheet5 pages7 years ago
TE Connectivity
Datasheet131 pages2 years ago
Datasheet51 pages11 years ago
Technical Drawing2 pages11 years ago
Farnell
Datasheet2 pages11 years ago
Verical
Datasheet84 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
TME
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page8 years ago
Materials Sheet1 page6 years ago
Rohs Statement1 page11 years ago