Phoenix Contact 1772463

Connector, Power, Heavy Duty, HC-D 25-AML | Phoenix Contact 1772463
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing ColorGrey
Housing MaterialZinc
MountPanel
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
OrientationStraight
Dimensions
Height26.6954 mm
Length96.012 mm
Width30.48 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1772463.

Master Electronics
Datasheet3 pages8 years ago
MRO Stop
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages14 years ago
DigiKey
Datasheet4 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1772463.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1772463 provided by its distributors.

Connector, Power, Heavy Duty, HC-D 25-AML | Phoenix Contact 1772463
HEAVYCON panel mounting base D25, with single locking latch, height 26 mm
HEAVYCON SERIES 25POS PLUS GROUND SINGLE LOCKING LATCH GRAY METAL
Single Locking Latch Panel Mount Base D25 A16 - HC-D25-AML
1772463 Phoenix Contact HC-D 25-AML HEAVYCON panel mounting base D25, with single locking latch, height 26 mm Manufacturer Part # 1772463 Manufacturer: Phoenix Contact Weight: 0.2149 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 1 (Items must be purchased in multiples of the Pack Qty) Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
Housing ColorGrey
Housing MaterialZinc
MountPanel
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
OrientationStraight
Dimensions
Height26.6954 mm
Length96.012 mm
Width30.48 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1772463.

Master Electronics
Datasheet3 pages8 years ago
MRO Stop
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages14 years ago
DigiKey
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP65, IP66, Water Resistant
RoHSCompliant