Weidmuller 1764810000

Conn Terminal Block 4 POS 5.08mm Solder Thru-Hole 10A Box

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Contact MaterialCopper
Contact PlatingTin
Housing ColorOrange
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Technical
Current10 A
Current Rating10 A
Max Operating Temperature100 °C
Min Operating Temperature-50 °C
Number of Circuits2
Number of Contacts4
Number of Levels2
Number of Poles4
Number of Positions4
Number of Positions Per Level2
Number of Rows2
PackagingBox
TerminationScrewless
Voltage300 V
Voltage Rating300 V
Dimensions
Height51.2 mm
Hole Diameter1.3 mm
Length10.2 mm
Pitch508 mm
Stripping Length7.5 mm
Width48.1 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1764810000.

Electro Sonic
Datasheet7 pages5 years ago
Datasheet4 pages0 years ago
Newark
Datasheet8 pages7 years ago
Datasheet66 pages19 years ago
Burklin Elektronik
Datasheet7 pages1 year ago

Inventory History

3 month trend:
+1125%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1764810000.

Related Parts

Descriptions

Descriptions of Weidmuller 1764810000 provided by its distributors.

Conn Terminal Block 4 POS 5.08mm Solder Thru-Hole 10A Box
1764810000 - Weidmuller PCB Components LM2NZF 5.08/04/135 3.5SN OR BX Sold in a pack of 50
LM2NZF 5.08/04/135 3.5SN OR BX. PCB terminal, 5.08 mm, No. of poles: 4, 135°, Solder pin length (l): 3.5 mm, tinned, Orange, Tension clamp connection, Clamping range, rated connection, max.: 2.5 mm², Box GTIN (EAN): 4032248102945
Terminal Block, Pcb, 4 Position, 26-12Awg; Pitch Spacing:5.08Mm; No. Of Positions:4Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Clamp; Rated Current:10A; Colour:Orangerohs Compliant: Yes |Weidmuller 1764810000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorOrange
Contact MaterialCopper
Contact PlatingTin
Housing ColorOrange
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Technical
Current10 A
Current Rating10 A
Max Operating Temperature100 °C
Min Operating Temperature-50 °C
Number of Circuits2
Number of Contacts4
Number of Levels2
Number of Poles4
Number of Positions4
Number of Positions Per Level2
Number of Rows2
PackagingBox
TerminationScrewless
Voltage300 V
Voltage Rating300 V
Dimensions
Height51.2 mm
Hole Diameter1.3 mm
Length10.2 mm
Pitch508 mm
Stripping Length7.5 mm
Width48.1 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1764810000.

Electro Sonic
Datasheet7 pages5 years ago
Datasheet4 pages0 years ago
Newark
Datasheet8 pages7 years ago
Datasheet66 pages19 years ago
Burklin Elektronik
Datasheet7 pages1 year ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant