TE Connectivity 176279-1

Universal Power Connector (TE Connectivity)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MountFree Hanging
Technical
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating7 A
Contact GenderFemale
Contact RetentionWithout
Contact StyleSocket
Current Rating12 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-22 °C
Number of Contacts15
Number of Positions15
Number of Rows3
Operating Supply Voltage300 V
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Voltage Rating300 V
Dimensions
Depth19.3 mm
Height16.3 mm
Length19.304 mm
Pitch3.9624 mm
Row Spacing181 µm
Width18.95 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 176279-1.

TE Connectivity
Technical Drawing1 page26 years ago
Datasheet26 pages15 years ago
Datasheet26 pages25 years ago
Instruction Sheet11 pages0 years ago
Electro Sonic
Datasheet1 page18 years ago

Inventory History

3 month trend:
-0.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 176279-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 176279-1 provided by its distributors.

Universal Power Connector (TE Connectivity)
Connector Housing, Plug, 15Pos, 3.96Mm; Product Range:Universal Power Series; Gender:Plug; No. Of Positions:15Positions; Pitch Spacing:3.96Mm; For Use With:Amp 175151, 175152 Socket & 175149, 175150 Pin Contacts Rohs Compliant: Yes |Amp Te Connectivity 176279-1
UNIV POWER PLUG HSG 15P F/H Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Wire Number of Positions: 15 Centerline (Pitch): .156 in Housing Plug Wire-to-Wire 15 | Rectangular Power Connector | Part Number: 176279-1 | Internal Number: 176279-1 | .156" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 176279-1.

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MountFree Hanging
Technical
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating7 A
Contact GenderFemale
Contact RetentionWithout
Contact StyleSocket
Current Rating12 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-22 °C
Number of Contacts15
Number of Positions15
Number of Rows3
Operating Supply Voltage300 V
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Voltage Rating300 V
Dimensions
Depth19.3 mm
Height16.3 mm
Length19.304 mm
Pitch3.9624 mm
Row Spacing181 µm
Width18.95 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 176279-1.

TE Connectivity
Technical Drawing1 page26 years ago
Datasheet26 pages15 years ago
Datasheet26 pages25 years ago
Instruction Sheet11 pages0 years ago
Electro Sonic
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Rohs Statement1 page11 years ago