Phoenix Contact 1757404

Pluggable Terminal Blocks 18 Pos 5.08mm pitch Through Hole Header
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen, Grey
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolybutylene
MountThrough Hole
Weight152.999995 g
Technical
Connector TypePlug
Current12 A
Current Rating12 A
Max Current Rating12 A
Number of Contacts18
Number of Levels1
Number of Positions18
Number of Positions Per Level18
Number of Rows1
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage300 V
Voltage Rating250 V
Dimensions
Depth12 mm
Height12.1 mm
Length93.44 mm
Pitch5.08 mm
Width93.36 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1757404.

Amar Radio Corporation
Datasheet20 pages11 years ago
Electro Sonic
Datasheet10 pages8 years ago
Burklin Elektronik
Datasheet10 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
MRO Stop
Datasheet5 pages12 years ago
DigiKey
Datasheet7 pages20 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1757404.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1757404 provided by its distributors.

Pluggable Terminal Blocks 18 Pos 5.08mm pitch Through Hole Header
Conn Shrouded Header (4 Sides) HDR 18 POS 5.08mm Solder RA Side Entry Thru-Hole
Phoenix Contact Printplaatconnectoren MSTBA 2,5/18-G-5,08 - 1757404
Pin header, 18 pole, pitch 5.08 mm, angled, green, 1757404
PCB Pluggable Header Male 12A 250V 18-Pos.
Pluggable Header 5.08mm 12AWG 320V 12A 18 Position Combicon Control Series | Phoenix Contact 1757404
18Pin, 12A, 320V, 2.5 mm² , Pih:5.08 mm,CLR:GN
Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 18, Color: green, Assembly: Soldering
COMBICON SERIES SIDE PANELS PLUG IN PARALLEL TO PCB 18POS 12A 250VAC GREEN PLASTIC HOUSING 5.08MM PITCH 86.36MM LENGTH

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGreen, Grey
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolybutylene
MountThrough Hole
Weight152.999995 g
Technical
Connector TypePlug
Current12 A
Current Rating12 A
Max Current Rating12 A
Number of Contacts18
Number of Levels1
Number of Positions18
Number of Positions Per Level18
Number of Rows1
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage300 V
Voltage Rating250 V
Dimensions
Depth12 mm
Height12.1 mm
Length93.44 mm
Pitch5.08 mm
Width93.36 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1757404.

Amar Radio Corporation
Datasheet20 pages11 years ago
Electro Sonic
Datasheet10 pages8 years ago
Burklin Elektronik
Datasheet10 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
MRO Stop
Datasheet5 pages12 years ago
DigiKey
Datasheet7 pages20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant