Phoenix Contact 1755859

Conn Shrouded Header (4 Sides) HDR 14 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolybutylene
MountThrough Hole
Weight154.999997 g
Technical
Connector TypePlug
Current12 A
Current Rating12 A
Max Current Rating12 A
Number of Contacts14
Number of Levels1
Number of Poles14
Number of Positions14
Number of Positions Per Level14
Number of Rows1
OrientationStraight
TerminationSolder
Voltage300 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth8.6 mm
Height15.9 mm
Lead Pitch5.08 mm
Length73.12 mm
Pitch5.08 mm
Width73.12 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1755859.

Burklin Elektronik
Datasheet24 pages7 years ago
Amar Radio Corporation
Datasheet24 pages11 years ago
Newark
Datasheet9 pages7 years ago
Electro Sonic
Datasheet4 pages8 years ago
MRO Stop
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages14 years ago
DigiKey
Datasheet7 pages20 years ago

Inventory History

3 month trend:
-33.53%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1755859.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1755859 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 14 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
Terminal Block, Header, 14Pos, Th; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:14Ways; Rated Current:12A; Rated Voltage:320V; Block Orientation:Through Hole Vertical; Product Range:Mstb; Svhc:No Svhc (15-Jan-20 Rohs Compliant: Yes |Phoenix Contact MSTBVA 2,5/14-G-5,08
1755859 Phoenix Contact MSTBVA 2,5/14-G-5,08 Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 14, Color: green, Assembly: Soldering Manufacturer Part # 1755859 Manufacturer: Phoenix Contact Weight: 0.0136 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 50 Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBVA 2,5/14-G-5,08
  • MSTBVA2,5/14-G-5,08

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolybutylene
MountThrough Hole
Weight154.999997 g
Technical
Connector TypePlug
Current12 A
Current Rating12 A
Max Current Rating12 A
Number of Contacts14
Number of Levels1
Number of Poles14
Number of Positions14
Number of Positions Per Level14
Number of Rows1
OrientationStraight
TerminationSolder
Voltage300 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth8.6 mm
Height15.9 mm
Lead Pitch5.08 mm
Length73.12 mm
Pitch5.08 mm
Width73.12 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1755859.

Burklin Elektronik
Datasheet24 pages7 years ago
Amar Radio Corporation
Datasheet24 pages11 years ago
Newark
Datasheet9 pages7 years ago
Electro Sonic
Datasheet4 pages8 years ago
MRO Stop
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages14 years ago
DigiKey
Datasheet7 pages20 years ago

Compliance

Environmental Classification
ApprovalsCB, CSA, VDE, cULus
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant