Phoenix Contact 1752205

PCB Plug Screw 5mm 12AWG 320V 12A 3 Position COMBICON MSTB Series | Phoenix Contact 1752205
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack, Grey
Contact PlatingGold
Housing ColorBlack
MountFree Hanging
Weight1.999889 kg
Technical
Connector TypeScrew
Current Rating12 A
Number of Levels1
Number of Positions3
Number of Positions Per Level3
PackagingBulk
TerminationScrew
Voltage Rating250 V
Dimensions
Pitch5.0038 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1752205.

Electro Sonic
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
MRO Stop
Datasheet2 pages12 years ago
Arrow Electronics
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+333%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1752205.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1752205 provided by its distributors.

PCB Plug Screw 5mm 12AWG 320V 12A 3 Position COMBICON MSTB Series | Phoenix Contact 1752205
COMBICON SERIES GOLD CONTACTS PLUG IN PARALLEL TO CONDUCTOR AXIS 3POS 12A 250VAC 24-12AWG BLACK PLASTIC HOUSING 5.0MM PITCH 5MM LENGTH
Plug component, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 3, pitch: 5 mm, connection method: Screw connection with tension sleeve, Color: black, contact surface: Gold
1752205 Phoenix Contact MSTB 2,5/ 3-ST BK AU Plug component, Pitch: 5 mm, Number of positions: 3 Manufacturer Part # 1752205 Manufacturer: Phoenix Contact Weight: 0.0118 lbs/piece Availability: stock to 23 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 50 Special Notes: This item is Non Cancelable / Non Returnable after purchase.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorBlack, Grey
Contact PlatingGold
Housing ColorBlack
MountFree Hanging
Weight1.999889 kg
Technical
Connector TypeScrew
Current Rating12 A
Number of Levels1
Number of Positions3
Number of Positions Per Level3
PackagingBulk
TerminationScrew
Voltage Rating250 V
Dimensions
Pitch5.0038 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1752205.

Electro Sonic
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
MRO Stop
Datasheet2 pages12 years ago
Arrow Electronics
Datasheet3 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant