TE Connectivity 1738607-1

Conn Circ Plug Ethernet Sealed RJ45 IP67 24 AWG Cable Mnt Plastic
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorClear
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack, Clear
Housing MaterialPolycarbonate
MountPanel
Number of Pins8
Technical
Connector TypePlug
GenderMale
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions Loaded8
OrientationStraight
Package Quantity1
PackagingBulk
ShieldingNo
TerminationIDC
Wire/Cable TypeRound
Dimensions
Depth31.5 mm
Length59 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1738607-1.

element14 APAC
Datasheet4 pages15 years ago
TME
Technical Drawing1 page12 years ago
Master Electronics
Datasheet36 pages16 years ago
TE Connectivity
Datasheet17 pages12 years ago
Instruction Sheet6 pages12 years ago
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+76.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1738607-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1738607-1 provided by its distributors.

Conn Circ Plug Ethernet Sealed RJ45 IP67 24 AWG Cable Mnt Plastic
Conn, Rj45 Plug, 8P8C, 1X1, Cat5E Rohs Compliant: Yes |Te Connectivity 1738607-1
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e Bag/Box
Industrial Ethernet Circular Sealed RJ45 Connectors PLUG KIT SOLID WIRE
RJ45 MODULAR PLUG, 8 POSITION, 1 PORT; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:IP67; Connector Mounting:Cable Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1738607-1 .
  • 1738607-1.

Technical Specifications

Physical
ColorClear
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack, Clear
Housing MaterialPolycarbonate
MountPanel
Number of Pins8
Technical
Connector TypePlug
GenderMale
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions Loaded8
OrientationStraight
Package Quantity1
PackagingBulk
ShieldingNo
TerminationIDC
Wire/Cable TypeRound
Dimensions
Depth31.5 mm
Length59 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1738607-1.

element14 APAC
Datasheet4 pages15 years ago
TME
Technical Drawing1 page12 years ago
Master Electronics
Datasheet36 pages16 years ago
TE Connectivity
Datasheet17 pages12 years ago
Instruction Sheet6 pages12 years ago
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet2 pages19 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago